Amphenol AX3F

Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack, Silver
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPolyamide
MountCable
Number of Pins3
Number of Terminals3
PlatingNickel
Technical
Contact Resistance3 mΩ
Current Rating15 A
GenderFemale
Max Current Rating15 A
Max Operating Temperature75 °C
Min Operating Temperature-25 °C
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationStraight
TerminationSolder
Voltage Rating133 V
Dimensions
Diameter21.2 mm
Height19 mm
Length74 mm

Documents

Download datasheets and manufacturer documentation for Amphenol AX3F.

element14 APAC
Datasheet1 page11 years ago
Farnell
Datasheet6 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago

Inventory History

3 month trend:
-4.55%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol AX3F.

Related Parts

Descriptions

Descriptions of Amphenol AX3F provided by its distributors.

Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
SOCKET, XLR, FREE, NICKEL, 3WAY; No. of Contacts:3Contacts; Gender:Socket; Connector Mounting:Cable Mount; Contact Plating:Tin Plated Contacts; Connector Body Material:Metal Body; Product Range:AX Series; Connector Colour:Natural; Contact Termination:Solder
XLR Plug, Straight, Female, 3 Cnts, Solder, Zinc, Nickel Plated | Amphenol Audio AX3F
3 Position Solder Cup Free Hanging Cable Mount XLR Female Socket Plug Connector

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack, Silver
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPolyamide
MountCable
Number of Pins3
Number of Terminals3
PlatingNickel
Technical
Contact Resistance3 mΩ
Current Rating15 A
GenderFemale
Max Current Rating15 A
Max Operating Temperature75 °C
Min Operating Temperature-25 °C
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationStraight
TerminationSolder
Voltage Rating133 V
Dimensions
Diameter21.2 mm
Height19 mm
Length74 mm

Documents

Download datasheets and manufacturer documentation for Amphenol AX3F.

element14 APAC
Datasheet1 page11 years ago
Farnell
Datasheet6 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago

Compliance

Environmental Classification
RatingsIP40
REACH SVHCNo SVHC
RoHSCompliant