Microchip ATTINY44-20PU

4KB 2.7V~5.5V AVR 20MHz 12 PDIP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 1.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY44-20PU.

Upverter

Datasheet26 pages29 years ago

Components Direct

element14 APAC

Burklin Elektronik

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATTINY44-20PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-12-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

MicrochipATTINY44A-PU
Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 20MHZ, Cmos, PDIP14
MicrochipATTINY24-20PU
Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 20MHZ, Cmos, PDIP14
MicrochipATTINY84-20PU
IC MCU 8BIT 8KB FLASH 14DIP / AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 14-PDIP
NXP SemiconductorsMC9RS08KA4CPG
RS08 RS08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 16-DIP
NXP SemiconductorsMC9S08QG4CPBE
IC MCU 8BIT 4KB FLASH 16DIP / S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 16-PDIP
NXP SemiconductorsMC908QY4AMPE
ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~125C TA 8MHz 128x 8 2.7V~5.5V

Descriptions

Descriptions of Microchip ATTINY44-20PU provided by its distributors.

4KB 2.7V~5.5V AVR 20MHz 12 PDIP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP14
AVR microcontroller, 8 bit, 20 MHz, DIP-14, ATTINY44-20PU
MCU 8-bit ATtiny AVR RISC 4KB Flash 3.3V/5V 14-Pin PDIP
MCU, 8BIT, ATTINY, 20MHZ, DIP-14; Product Range: AVR ATtiny Family ATtiny44 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 4KB; RAM Memory Size: 256Byte; No. of Pins: 14P; Available until stocks are exhausted

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY4420PU