Microchip ATTINY24-20PU

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 20MHZ, Cmos, PDIP14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY24-20PU.

Future Electronics

Datasheet238 pages16 years ago

element14 APAC

Burklin Elektronik

TME

_legacy Avnet

CAD Models

Download Microchip ATTINY24-20PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

MicrochipATTINY24A-PU
Microchip ATtiny24ASeries microcontroller, AVRkernel, 14needle, PDIPencapsulation
MCU 8-bit AT89 80C51 CISC 2KB Flash 2.5V/3.3V/5V 14-Pin PDIP
8-bit Microcontroller Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PDIP14
NXP SemiconductorsMC68HC908QY1MPE
MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 16-Pin PDIP Rail
NXP SemiconductorsMC908QY2ACPE
MCU 8-Bit HC08 CISC 1.5KB Flash 3.3V/5V 16-Pin PDIP Rail

Descriptions

Descriptions of Microchip ATTINY24-20PU provided by its distributors.

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 20MHZ, Cmos, PDIP14
IC,ATTINY24-20PU,AVR MCU,DIP14 ,8BIT,128B RAM 20MHZ,AVR TINY
MCU 8-Bit ATtiny AVR RISC 2KB Flash 3.3V/5V 14-Pin PDIP
IC, 8BIT MCU, AVR Tiny, 20MHZ, 14-PDIP Controller ;Family/Series: AVR Tiny Core Size: 8 bit No. of I/O's: 12 ;Program Memory Size: 2 KB EEPROM Memory Size: 128Byte RAM Memory Size: 120Byte ;CPU Speed: 20MHz
MCU, 8BIT, ATTINY, 20MHZ, DIP-14; Product Range: AVR ATtiny Family ATtiny24 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 2KB; RAM Memory Size: 12; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY24-20PU.