Microchip ATTINY4313-MU

ATtiny Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - MLF/QFN-20
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I2C Channels1
Number of I/Os18
Number of Programmable I/O18
Number of PWM Channels2
Number of SPI Channels2
Number of Timers/Counters2
Number of UART Channels1
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height750 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY4313-MU.

Newark
Datasheet274 pages12 years ago
Datasheet22 pages27 years ago
_legacy Avnet
Datasheet270 pages14 years ago

Inventory History

3 month trend:
+22.36%

Alternate Parts

Price @ 1000
$ 1.07
$ 0.839
$ 0.839
Stock
316,322
749,344
749,344
Authorized Distributors
10
11
11
Case/Package
QFN
SOIC W
SOIC W
Number of Pins
20
20
20
Core Architecture
AVR
AVR
AVR
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
18
18
18
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
4 kB
4 kB
4 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATTINY4313-MU.

Related Parts

Descriptions

Descriptions of Microchip ATTINY4313-MU provided by its distributors.

ATtiny Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - MLF/QFN-20
20MHz, QFN/MLF, IND TEMP, GREEN, 1.8-5.5
MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin MLF EP
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS
MCU, 8BIT, ATTINY, 20MHZ, QFN-20
MC 8bit 1,8V 4kB Flash 20MHz MLF20

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY4313MU

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I2C Channels1
Number of I/Os18
Number of Programmable I/O18
Number of PWM Channels2
Number of SPI Channels2
Number of Timers/Counters2
Number of UART Channels1
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height750 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY4313-MU.

Newark
Datasheet274 pages12 years ago
Datasheet22 pages27 years ago
_legacy Avnet
Datasheet270 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements