Atmel ATTINY28V-1MC

Microcontroller 32 Pin 1.2MHz 3V QFN
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins32
Technical
Access Time1.2 µs
Core ArchitectureAVR
Data Bus Width8 b
Frequency1.2 MHz
Max Frequency1.2 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage1.8 V
Number of I/Os11
Number of Programmable I/O11
Number of Timers/Counters1
Oscillator TypeInternal
PeripheralsPOR, WDT
RAM Size32 B

Documents

Download datasheets and manufacturer documentation for Atmel ATTINY28V-1MC.

DigiKey
Datasheet81 pages17 years ago

Alternate Parts

Price @ 1000
$ 1.67
$ 1.67
Stock
355
198,566
198,566
Authorized Distributors
0
3
3
Case/Package
QFN
QFN
QFN
Number of Pins
32
28
28
Core Architecture
AVR
AVR
AVR
Data Bus Width
8 b
8 b
8 b
Max Frequency
1.2 MHz
-
-
Number of I/Os
11
11
11
Interface
-
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
2 kB
2 kB
2 kB
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
5.5 V
-
-
Peripherals
POR, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Engineering Resources

View Evaluation kits and Reference designs for Atmel ATTINY28V-1MC.

Descriptions

Descriptions of Atmel ATTINY28V-1MC provided by its distributors.

Microcontroller 32 Pin 1.2MHz 3V QFN
IC MCU 8BIT 2KB FLASH 32VQFN

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • ATMEGA
  • Atmel (Microchip Technology)
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • Atmel Semiconductor
  • ATMEL COR
  • ATMEL/MICROCHIP
  • ATMEL/ADESTO
  • ATMEL INC
  • ATEML
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY28V1MC

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins32
Technical
Access Time1.2 µs
Core ArchitectureAVR
Data Bus Width8 b
Frequency1.2 MHz
Max Frequency1.2 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage1.8 V
Number of I/Os11
Number of Programmable I/O11
Number of Timers/Counters1
Oscillator TypeInternal
PeripheralsPOR, WDT
RAM Size32 B

Documents

Download datasheets and manufacturer documentation for Atmel ATTINY28V-1MC.

DigiKey
Datasheet81 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement1 page11 years ago