Microchip ATSHA204A-SSHCZ-T

ATSHA204 Series 4.5 Kb 1 MHz Single Wire Atmel CryptoAuthentication - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight540.001716 mg
Technical
Access Time550 ns
Ambient Temperature Range High85 °C
Density4.5 kb
Frequency1 MHz
InterfaceSerial
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size576 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current500 µA
Number of Input Lines1
Number of Output Lines1
Output Current4 mA
Output Voltage400 mV
PackagingDigi-Reel®
Schedule B8542310000
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATSHA204A-SSHCZ-T.

SHENGYU ELECTRONICS
Datasheet93 pages6 years ago
Microchip
Datasheet93 pages6 years ago
Future Electronics
Datasheet82 pages11 years ago
Datasheet81 pages11 years ago
Components Direct
Datasheet82 pages11 years ago

Inventory History

3 month trend:
-15.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATSHA204A-SSHCZ-T.

Related Parts

Descriptions

Descriptions of Microchip ATSHA204A-SSHCZ-T provided by its distributors.

ATSHA204 Series 4.5 Kb 1 MHz Single Wire Atmel CryptoAuthentication - SOIC-8
Accessories, 4.5Kb, 2Vcc to 4.5Vcc, -40deg C to 85deg C, SOIC-8, RoHS
Microchip SCT
CryptoAuthentication™ 4.5KB Authenticator 8-Pin SOIC T/R
SHA 256 Authentication IC, 4Kb - SWI, 8-SOIC
SHA256 - SHA256 AUTHENTICATION, 4K, SWI, 8-SOIC
SOP-8 Security Verification / Encryption ICs ROHS
Specialty Function Logic CryptAuthEE SHA256 1Wir
Microprocessor Circuit, CMOS, PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight540.001716 mg
Technical
Access Time550 ns
Ambient Temperature Range High85 °C
Density4.5 kb
Frequency1 MHz
InterfaceSerial
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size576 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current500 µA
Number of Input Lines1
Number of Output Lines1
Output Current4 mA
Output Voltage400 mV
PackagingDigi-Reel®
Schedule B8542310000
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATSHA204A-SSHCZ-T.

SHENGYU ELECTRONICS
Datasheet93 pages6 years ago
Microchip
Datasheet93 pages6 years ago
Future Electronics
Datasheet82 pages11 years ago
Datasheet81 pages11 years ago
Components Direct
Datasheet82 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements