Microchip 93LC66B-I/SN

93LC66 Series 4 Kbit (256 x 16) 5.5 V Microwire Compatible Serial EEPROM -SOIC-8

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
93LC66B-I/SN 2,135 Buy Now »
USD
0.224 0.224 0.224
93LC66B-I/SN 3,200 Buy Now »
USD
0.283 0.283
Arrow
93LC66B-I/SN 2,135 Buy Now »
USD
0.246 0.246 0.224 0.224 0.220
Avnet
93LC66B-I/SN 404 Buy Now »
USD
0.248 0.247 0.234 0.234 0.234
Digi-Key
93LC66B-I/SN-ND 2,065 Buy Now »
USD
0.260 0.260 0.240 0.240 0.240
Chip One Stop Japan 2
C1S505200335423 2,135 Buy Now »
JPY
105.00 32.10 29.30 29.30
C1S505200784735 3,300 Buy Now »
JPY
39.90
Newark
88K1505 1,139 Buy Now »
USD
0.260 0.260 0.240 0.240 0.240
Mouser
579-93LC66B-I/SN 2,287 Buy Now »
USD
0.310 0.260 0.240 0.234 0.234
microchipDIRECT
93LC66B-I/SN 1,122 Buy Now »
USD
0.260 0.260 0.240 0.230 0.230
Future Electronics
93LC66B-I/SN 1,182 Buy Now »
USD
0.183 0.183 0.161
Chip One Stop Global
C1S505200335423 2 Buy Now »
JPY
160.00 160.00 160.00 160.00
Allied Electronics
70045320 0 ··
USD
0.210 0.210 0.210
element14 APAC
9758305 4,531 Buy Now »
SGD
0.407 0.407 0.375 0.375 0.375
Farnell
9758305 2,564 Buy Now »
GBP
0.302 0.198 0.183 0.183 0.183
Rutronik
ICPROM7742 500 Buy Now »
EUR
0.157 0.152 0.151
Distrelec
93LC66B-I/SN 2 Buy Now »
EUR
0.230 0.230 0.210 0.210 0.210
Avnet Europe
93LC66B-I/SN 2,700 Buy Now »
EUR
0.230 0.167 0.142
RS Components
454252 670 Buy Now »
GBP
0.192 0.163 0.163 0.163
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
93LC66B-I/SN 305 Buy Now »
USD
0.750 0.600 0.375 0.225 0.225
Freelance Electronics
93LC66B-I/SN 75 Buy Now »
USD
0.160 0.160 0.160 0.160 0.160
EarthTron
93LC66B-I/SN 798 ··
Ewing Components
93LC66B-I/SN 7,043 Send RFQ »
Abacus Technologies
93LC66B-I/SN 5,000 ··
TME
93LC66B-I/SN 187 Buy Now »
USD
0.253 0.233 0.233 0.233
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
93LC66B-I/SN Contact ··
Touchstone Systems
93LC66B-I/SN Contact Send RFQ »
SemiconductorPLUS
93LC66B-I/SN Contact ··
XS Micro
93LC66B-I/SN Contact ··

Descriptions

4K, 256 X 16 SERIAL EE, IND
Allied Electronics
EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin SOIC N Tube
Avnet
93LC66 Series 4 Kbit (256 x 16) 5.5 V Microwire Compatible Serial EEPROM -SOIC-8
Future Electronics
IC EEPROM 4KBIT 2MHZ 8SOIC
Digi-Key
Serial EEPROM IC; Memory Type:Serial EEPROM; Interface Type:Microwire; Memory Size:4Kbit; Memory Organization:256 x 16; Frequency:2MHz; Memory Voltage, Vcc:2.5 - 5.5V; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes
Newark
E²ser. 256x16 SO8 2.5V
Rutronik
Memory; EEPROM; Microwire; 256x16bit; 2.5÷5.5V; 2MHz; SO8
TME
EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin SOIC N Tube
Verical
EEPROM SERIAL 4K, 93LC66, SOIC8; Memory Type:EEPROM; Interface Type:Serial, Microwire; Memory Size:4Kbit; Memory Configuration:256 x 16bit; Frequency:3MHz; Voltage, Memory Vcc:2.5V; Voltage, Supply Min:2.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Base Number:93; IC Generic Number:93LC66; Logic Function Number:93LC66; Temp, Op. Max:+85°C; Temp, Op. Min:-40°C; Voltage, Vcc:2.5V
Farnell
EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin SOIC N Tube
Chip One Stop Global
IC, EEPROM SERIAL 4K, 93LC66, SOIC8; Memory Size:4Kbit; Memory Configuration:256 x 16; Interface Type:Serial, 3-Wire, Microwire; Clock Frequency:2MHz; Supply Voltage Range:2.5V to 5.5V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:93; Frequency:3MHz; IC Generic Number:93LC66; Interface:Microwire; Interface Type:Serial, Microwire; Logic Function Number:93LC66; Memory Configuration:256 x 16; Memory Size:4Kbit; Memory Type:EEPROM; Memory Voltage Vcc:2.5V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Vcc:2.5V
element14 APAC
EEPROM [Microchip] 93LC66B-I/SN EEPROM
Distrelec
4K 256 X 16 Serial EE SOIC-8
RS Components
EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin SOIC N Tube
Chip One Stop Japan
4K 256 X 16 SERIAL EE IND
Microchip

Technical Specifications

Supply Voltage (DC) 5 V 5.5 V (max)
Case / Package / Footprint SOIC
Frequency 2 MHz
Memory Size 500 B
RoHS Compliant
Packaging Tube
Lifecycle Status Active
Mounting Type Surface Mount
REACH SVHC Compliance No SVHC
Clock Speed 2 MHz
Number of Pins 8
Access Time 2 µs
Lead-Free Status Lead Free

Documents

microchipDIRECT
Datasheet 38 pages 4 years ago
Digi-Key
Datasheet 28 pages 11 years ago
Mouser
Datasheet 24 pages 13 years ago
Datasheet 38 pages 11 years ago
TME
Datasheet 30 pages 8 years ago
Allied Electronics
Datasheet 6 pages 7 years ago
iiiC
Datasheet 38 pages
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 2 pages
Reach Statement 2 pages
Conflict Mineral Statement 1 page

Images

Alternate Names

Microchip Technology 93LC66B-I/SN
MICROCHIP TECHNOLOGY INC 93LC66B-I/SN
MICROCHIP TECH 93LC66B-I/SN
MICROCHI 93LC66B-I/SN
MICROC 93LC66B-I/SN
MCHP 93LC66B-I/SN
MICROCH 93LC66B-I/SN
MCP 93LC66B-I/SN
MCRCH 93LC66B-I/SN
MICROHIP 93LC66B-I/SN
MICROSHIP 93LC66B-I/SN
MICCHP 93LC66B-I/SN
MTech 93LC66B-I/SN
MICROCHP 93LC66B-I/SN
MICRIOCHIP 93LC66B-I/SN
MICROCHIP TECHNOLOGY (VA) 93LC66B-I/SN
MICROCHIP TECHNOLOGIES 93LC66B-I/SN
MICROCHIP TECHNOLOGY IRELAND LIMITED 93LC66B-I/SN
MICROCHIP TECHNOLOGY IRELAND 93LC66B-I/SN
MICROCHIP TECHNOLO 93LC66B-I/SN
MICROCHIPTECHNOLOGYINCORPORATED 93LC66B-I/SN
MICROCHIP-PBFREE 93LC66B-I/SN
MICROCHIP CORPORATION 93LC66B-I/SN
MICHROCHIP 93LC66B-I/SN
Microcchip 93LC66B-I/SN

Search for other parts like 93LC »