Microchip ATSAME70N21A-AN

MCU 32-bit ARM Cortex M7 RISC 2MB Flash 1.2V/1.8V/2.5V/3.3V 100-Pin LQFP Tray
Production

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
MountSurface Mount
Number of Pins100
Technical
Ambient Temperature Range High105 °C
Core ArchitectureARM
Data Bus Width32 b
Frequency300 MHz
InterfaceCAN, Ethernet, I2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency300 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature105 °C
Max Supply Voltage1.32 V
Memory Size2 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.08 V
Number of A/D Converters1
Number of ADC Channels10
Number of Ethernet Channels1
Number of I2C Channels3
Number of I/Os75
Number of Programmable I/O75
Number of PWM Channels16
Number of SPI Channels4
Number of Timers/Counters4
Number of UART Channels5
Number of USB Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size384 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATSAME70N21A-AN.

TME
Datasheet1,871 pages8 years ago
Microchip SCT
Datasheet1,976 pages4 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet41 pages4 years ago
SHENGYU ELECTRONICS
Datasheet38 pages6 years ago
Upverter
Technical Drawing3 pages21 years ago
Future Electronics
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
LKR
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+75.50%

Alternate Parts

Price @ 1000
$ 13.53
$ 13.53
$ 13.53
Stock
96,241
90,625
90,625
Authorized Distributors
13
8
8
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
-
-
Core Architecture
ARM
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
300 MHz
-
-
Number of I/Os
75
75
75
Interface
CAN, Ethernet, I2C, IrDA, LIN, SPI, UART, USART, USB
2-Wire, CAN, Ethernet, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
2-Wire, CAN, Ethernet, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
2 MB
2 MB
2 MB
Min Supply Voltage
1.08 V
1.08 V
1.08 V
Max Supply Voltage
1.32 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATSAME70N21A-AN.

Related Parts

Descriptions

Descriptions of Microchip ATSAME70N21A-AN provided by its distributors.

MCU 32-bit ARM Cortex M7 RISC 2MB Flash 1.2V/1.8V/2.5V/3.3V 100-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 300MHz, CMOS, PQFP100
SAM E70 Series 300MHz 384KB RAM 2048KB Flash 32-Bit Microcontroller - LQFP-100
MCU, 32BIT, CORTEX-M7, 300MHZ, LQFP-100; Product Range: SAM32 Family SAM E70 Series Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 300MHz; Program Memory Size: 2MB; RAM Memory Size: 384KB; No. of
MICROCHIP - ATSAME70N21A-AN - ARM MCU, SAM E Series, SAM32 Family SAM E70 Series Microcontrollers, ARM Cortex-M7, 32bit, 300 MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAME70N21A-AN.

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
MountSurface Mount
Number of Pins100
Technical
Ambient Temperature Range High105 °C
Core ArchitectureARM
Data Bus Width32 b
Frequency300 MHz
InterfaceCAN, Ethernet, I2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency300 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature105 °C
Max Supply Voltage1.32 V
Memory Size2 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.08 V
Number of A/D Converters1
Number of ADC Channels10
Number of Ethernet Channels1
Number of I2C Channels3
Number of I/Os75
Number of Programmable I/O75
Number of PWM Channels16
Number of SPI Channels4
Number of Timers/Counters4
Number of UART Channels5
Number of USB Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size384 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATSAME70N21A-AN.

TME
Datasheet1,871 pages8 years ago
Microchip SCT
Datasheet1,976 pages4 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet41 pages4 years ago
SHENGYU ELECTRONICS
Datasheet38 pages6 years ago
Upverter
Technical Drawing3 pages21 years ago
Future Electronics
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
LKR
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements