Microchip ATSAM4E8EA-AU

MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 512KB Flash 1.2/3.3V 144-Pin LQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
Number of Pins144
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency120 MHz
InterfaceCAN, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART, USART, USB
Max Frequency120 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.08 V
Number of ADC Channels8
Number of I/Os117
Number of Programmable I/O117
Number of Timers/Counters1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
RAM Size128 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4E8EA-AU.

Microchip
Datasheet0 pages0 years ago
Newark
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+495%

Alternate Parts

Price @ 1000
$ 8.04
$ 8.43
$ 8.43
Stock
482,957
140,874
140,874
Authorized Distributors
10
7
7
Case/Package
LQFP
LQFP
LQFP
Number of Pins
144
144
144
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
120 MHz
120 MHz
120 MHz
Number of I/Os
117
117
117
Interface
CAN, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
512 kB
512 kB
512 kB
Min Supply Voltage
1.08 V
1.62 V
1.62 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATSAM4E8EA-AU.

Related Parts

Descriptions

Descriptions of Microchip ATSAM4E8EA-AU provided by its distributors.

MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 512KB Flash 1.2/3.3V 144-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP144
MCU, 32BIT, CORTEX-M4, 120MHZ, LQFP-144
SAM4E Series 512 kB Flash 128 KB RAM 32 MHz 32-Bit Microcontroller - LQFP-144
MCU, 32BIT, CORTEX-M4, 120MHZ, LQFP-144; Product Range: SAM32 Family SAM 4E Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 512KB; RAM Memory Size: 128KB; No. o

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
Number of Pins144
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency120 MHz
InterfaceCAN, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART, USART, USB
Max Frequency120 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.08 V
Number of ADC Channels8
Number of I/Os117
Number of Programmable I/O117
Number of Timers/Counters1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
RAM Size128 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4E8EA-AU.

Microchip
Datasheet0 pages0 years ago
Newark
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements