Microchip ATSAM3S1AB-AU

MCU 32-Bit SAM3S ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 48-Pin LQFP
$ 3.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM3S1AB-AU.

Upverter

Technical Drawing19 pages13 years ago

Farnell

Microchip

Components Direct

Inventory History

3 month trend:
+40.28%

CAD Models

Download Microchip ATSAM3S1AB-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-07
Country of AssemblyChina
Country of FabricationTaiwan
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MCU 32-Bit MB9A420K ARM Cortex M3 RISC 64KB Flash 3.3V/5V 48-Pin QFN EP
NXP SemiconductorsMC9S08GT16ACFBE
MC9S08GT16ACFBE, 8bit S08 Microcontroller, 40MHz, 16 kB Flash, 44-Pin QFP
NXP SemiconductorsMC9S08GT8AMFBE
8 Bit MCU, S08 Family S08GT Series Microcontrollers, HCS08, 40 MHz, 8 KB, 44 Pins, QFP
NXP SemiconductorsMC9S08GT16AMFBE
S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 44-QFP (10x10)
NXP SemiconductorsMC9S08GT8ACFBE
8 Bit MCU, General Purpose GT Series Series, S08 Family S08GT Series Microcontrollers, HCS08
Silicon LabC8051F382-GQR
MCU 8-Bit C8051F38x 8051 CISC 32KB Flash 2.5V/3.3V 48-Pin TQFP T/R

Descriptions

Descriptions of Microchip ATSAM3S1AB-AU provided by its distributors.

MCU 32-Bit SAM3S ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 48-Pin LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP48
IC MCU 32BIT 64KB FLASH 48LQFP / ARM® Cortex®-M3 SAM3S Microcontroller IC 32-Bit Single-Core 64MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
MCU, 32BIT, CORTEX-M3, 64MHZ, QFP-48; Product Range: SAM32 Family SAM 3S Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 64MHz; Program Memory Size: 64KB; RAM Memory Size: 16KB; No. of Pins

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.