CTS Components ATS08ASM-1E

Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US SM SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)60 Ω
Frequency8 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
Load Capacitance20 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Series Resistance60 Ω
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Height4.2926 mm
Length11.0998 mm
Width3.8 mm

Documents

Download datasheets and manufacturer documentation for CTS Components ATS08ASM-1E.

Electro Sonic
Datasheet6 pages10 years ago
Future Electronics
Datasheet6 pages12 years ago

Inventory History

3 month trend:
-10.08%

Alternate Parts

Price @ 1000
$ 0.134
$ 0.138
$ 0.138
Stock
395,268
233,344
233,344
Authorized Distributors
10
10
10
Frequency
8 MHz
8 MHz
8 MHz
Frequency Tolerance
0.003 %
0.003 %
0.003 %
Frequency Stability
50 ppm
50 ppm
50 ppm
Load Capacitance
20 pF
20 pF
20 pF
ESR (Equivalent Series Resistance)
60 Ω
60 Ω
60 Ω
Mount
Surface Mount
Surface Mount
Surface Mount

Engineering Resources

View Evaluation kits and Reference designs for CTS Components ATS08ASM-1E.

Related Parts

Descriptions

Descriptions of CTS Components ATS08ASM-1E provided by its distributors.

Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US SM SMD T/R
Crystal, 8Mhz, 20Pf, Th, 11.1Mm X 4.83Mm Rohs Compliant: Yes |Cts ATS08ASM-1E
ATS Series 8 MHz ±30 ppm 10 pF -40 to +85 °C Surface Mount Quartz Crystal
Parallel - Fundamental Quartz Crystal, 8MHz Nom
Crystal 8MHz 20pF 2-Pin HC49/US SM T/R

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATS08ASM1E

Technical Specifications

Physical
Case/PackageMetal
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)60 Ω
Frequency8 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
Load Capacitance20 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Series Resistance60 Ω
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Height4.2926 mm
Length11.0998 mm
Width3.8 mm

Documents

Download datasheets and manufacturer documentation for CTS Components ATS08ASM-1E.

Electro Sonic
Datasheet6 pages10 years ago
Future Electronics
Datasheet6 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant