CTS Components ATS08A-E

Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountThrough Hole
Number of Pins2
Technical
ESR (Equivalent Series Resistance)60 Ω
Frequency8 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
Load Capacitance20 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationRadial
Tolerance0.003 %
Dimensions
Height3.683 mm
Length10.8458 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for CTS Components ATS08A-E.

Electro Sonic
Datasheet6 pages10 years ago
Future Electronics
Datasheet9 pages2 years ago
Datasheet6 pages12 years ago

Inventory History

3 month trend:
-8.84%

Engineering Resources

View Evaluation kits and Reference designs for CTS Components ATS08A-E.

Related Parts

Descriptions

Descriptions of CTS Components ATS08A-E provided by its distributors.

Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US Thru-Hole Bulk
Parallel - Fundamental Quartz Crystal, 8MHz Nom
Crystal 8MHz 20pF 2-Pin HC/49US Bulk

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountThrough Hole
Number of Pins2
Technical
ESR (Equivalent Series Resistance)60 Ω
Frequency8 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
Load Capacitance20 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationRadial
Tolerance0.003 %
Dimensions
Height3.683 mm
Length10.8458 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for CTS Components ATS08A-E.

Electro Sonic
Datasheet6 pages10 years ago
Future Electronics
Datasheet9 pages2 years ago
Datasheet6 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant