Microchip AT90CAN64-16AU

AT90CAN64-16AU, 8 Bit AVR Microcontroller, 16MHZ, 2 Kb, 64 Kb Flash, 64-PIN TQFP
$ 6.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT90CAN64-16AU.

element14 APAC

Datasheet17 pages18 years ago
Datasheet428 pages19 years ago

Newark

Microchip

Master Electronics

TME

Inventory History

3 month trend:
+32.64%

CAD Models

Download Microchip AT90CAN64-16AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-05
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MicrochipATMEGA64A-AU
Microcontroller Atmega, 8 Bit AVR, 16MHZ, Flash 64KB, SRAM 4KB, EEPROM 2KB, Comp, 2.7-5.5V, -
IC MCU 8BIT 64KB FLASH 64TQFP / MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 64-Pin TQFP T/R
MCU 8-Bit ATmega AVR RISC 64KB Flash 3.3V/5V 64-Pin TQFP T/R

Descriptions

Descriptions of Microchip AT90CAN64-16AU provided by its distributors.

AT90CAN64-16AU, 8BIT AVR MICROCONTROLLER, 16MHZ, 2 KB, 64 KB FLASH, 64-PIN TQFP
MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 64-Pin TQFP Tray
Microcontroller Operating temperature: -40...+85 °C Power supply: 2.7...5.5 V No. of I/Os: 53 No. of timers: 4 Extras: CAN Package: TQFP-64 ADC resolution: 10 bit EEPROM: 4 KB Flash memory: 64 KB SRAM: 4 KB
MCU, 8BIT, AVR, 16MHZ, TQFP-64; Product Range: 8051 Family AT90CAN Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 64KB; RAM Memory Size: 4KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 53I/O's; Em
A/D Inputs:8-Channel, 10-Bit ;Comparators:0 ;CPU Speed:16 MIPS ;EEPROM Memory:2K Bytes ;Input Output:53 ;Interface:CAN/I2C/SPI/UART/USART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:64-pin TQFP ;Programmable Memory:64K Bytes RAM Size:4K Bytes Spee

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT90CAN64-16AU.