Microchip ATMEGA48PA-MMH

4KB 1.8V~5.5V AVR 20MHz 23 VQFN-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins28
Technical
Core ArchitectureAVR
Data Bus Width8 b
Density32 kb
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os23
Number of Programmable I/O23
Number of PWM Channels6
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height880 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA48PA-MMH.

Newark
Datasheet50 pages27 years ago
Datasheet31 pages27 years ago
Microchip
Datasheet653 pages3 years ago
Datasheet326 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
TME
Datasheet662 pages5 years ago
_legacy Avnet
Datasheet369 pages27 years ago
Components Direct
Datasheet371 pages27 years ago
element14
Datasheet33 pages27 years ago
Datasheet32 pages27 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+15.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA48PA-MMH.

Related Parts

Descriptions

Descriptions of Microchip ATMEGA48PA-MMH provided by its distributors.

4KB 1.8V~5.5V AVR 20MHz 23 VQFN-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit ATmega AVR RISC 4KB Flash 2.5V/3.3V/5V Automotive 28-Pin QFN EP
MCU, 8BIT, ATMEGA, 20MHZ, QFN-28; Product Range: AVR ATmega Family ATmega48 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 4KB; RAM Memory Size: 512Byte; No. of Pins: 28Pins; MCU Case Style: QFN; No. of I/O's:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA48PA-MMH(

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins28
Technical
Core ArchitectureAVR
Data Bus Width8 b
Density32 kb
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os23
Number of Programmable I/O23
Number of PWM Channels6
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height880 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA48PA-MMH.

Newark
Datasheet50 pages27 years ago
Datasheet31 pages27 years ago
Microchip
Datasheet653 pages3 years ago
Datasheet326 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
TME
Datasheet662 pages5 years ago
_legacy Avnet
Datasheet369 pages27 years ago
Components Direct
Datasheet371 pages27 years ago
element14
Datasheet33 pages27 years ago
Datasheet32 pages27 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements