Microchip ATMEGA48A-PU

ATMEL ATMEGA48A-PU8 Bit Microcontroller, ATmega, 20 MHz, 4 KB, 512 Byte, 28 Pins, DIP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins28
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels6
Number of I2C Channels1
Number of I/Os23
Number of Programmable I/O23
Number of PWM Channels6
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.28 mm
Length37.4 mm
Width6.76 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA48A-PU.

element14 APAC
Datasheet50 pages27 years ago
Datasheet31 pages27 years ago
Microchip SCT
Datasheet662 pages5 years ago
Augswan
Datasheet653 pages3 years ago
SHENGYU ELECTRONICS
Datasheet489 pages6 years ago
_legacy Avnet
Datasheet555 pages11 years ago
Future Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-8.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA48A-PU.

Related Parts

Descriptions

Descriptions of Microchip ATMEGA48A-PU provided by its distributors.

ATMEL ATMEGA48A-PU8 Bit Microcontroller, ATmega, 20 MHz, 4 KB, 512 Byte, 28 Pins, DIP
4KB 1.8V~5.5V AVR 20MHz FLASH 23 PDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit ATmega AVR RISC 4KB Flash 2.5V/3.3V/5V 28-Pin PDIP W - Rail/Tube
8-bit AVR MCU, 4 KB, 512 Bytes, 20 MHz, 1.8 to 5.5V, SPDIP-28, RoHS
Microchip SCT
AVR® ATmega 20MHz 512 Bytes RAM 4KB Flash 8-Bit Microcontroller - PDIP-28
MICROCONTROLLER MCU, 8 BIT, ATMEGA, 20MHZ, DIP-28; Controller Family/Series: ATmega; CPU Speed: 20MHz; Program Memory Size: 4KB; RAM Memory Size: 512Byte; No. of Pins: 28Pins; MCU Case Style: DIP; No. of I/O's: 23I/O's; Packaging: Each

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA48A-PU.

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins28
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels6
Number of I2C Channels1
Number of I/Os23
Number of Programmable I/O23
Number of PWM Channels6
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.28 mm
Length37.4 mm
Width6.76 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA48A-PU.

element14 APAC
Datasheet50 pages27 years ago
Datasheet31 pages27 years ago
Microchip SCT
Datasheet662 pages5 years ago
Augswan
Datasheet653 pages3 years ago
SHENGYU ELECTRONICS
Datasheet489 pages6 years ago
_legacy Avnet
Datasheet555 pages11 years ago
Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements