MCU, 8BIT, ATTINY, 20MHZ, DIP-20; Product Range: AVR ATtiny Family ATtiny43 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 4KB; RAM Memory Size: 256Byte; No. of Pins: 20Pins; MCU Case Style: DIP; No. of I/O's:
Device Core = AVR / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = ATtiny / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 4 / Data Memory Size B = 128 / RAM Memory Size B = 128 / Interfaces = USART / Interfaces = debugWIRE / Number of Programmable I/Os = 18 / Number of Timers/Counters = 2 / Comparators = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = DIP / Pins = 20 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 25.9 / Width mm = 7.1 / Height mm = 5.3