Microchip ATMEGA4809-AFR

MCU 8-Bit ATMEGA4809 AVR RISC 48KB Flash 1.8V to 5.5V 48-Pin TQFP T/R - Tape and Reel
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Technical
Core ArchitectureAVR
Frequency20 MHz
InterfaceSPI, USART
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size48 kB
Memory TypeEEPROM, FLASH, SRAM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters1
Number of ADC Channels1
Number of I/Os41
Number of SPI Channels1
Number of Timers/Counters6
Number of UART Channels4
PackagingCut Tape
RAM Size6 kB
Schedule B8542310000
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA4809-AFR.

Electro Sonic
Datasheet81 pages4 years ago
Datasheet547 pages4 years ago
Upverter
Datasheet68 pages6 years ago
Technical Drawing19 pages11 years ago
Microchip
Datasheet560 pages3 years ago
Geoflip
Datasheet554 pages3 years ago
Microchip SCT
Datasheet551 pages4 years ago
Future Electronics
Datasheet82 pages5 years ago
SHENGYU ELECTRONICS
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-3.23%

Alternate Parts

Price @ 1000
$ 1.595
$ 1.44
$ 1.44
Stock
1,166,969
239,773
239,773
Authorized Distributors
13
10
10
Case/Package
TQFP
-
-
Number of Pins
-
-
-
Core Architecture
AVR
AVR
AVR
Data Bus Width
-
8 b
8 b
Max Frequency
-
-
-
Number of I/Os
41
41
41
Interface
SPI, USART
2-Wire, I2C, IrDA, LIN, SMBus, SPI, UART, USART
2-Wire, I2C, IrDA, LIN, SMBus, SPI, UART, USART
Memory Type
EEPROM, FLASH, SRAM
FLASH
FLASH
Memory Size
48 kB
48 kB
48 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA4809-AFR.

Descriptions

Descriptions of Microchip ATMEGA4809-AFR provided by its distributors.

MCU 8-Bit ATMEGA4809 AVR RISC 48KB Flash 1.8V to 5.5V 48-Pin TQFP T/R - Tape and Reel
48KB 1.8V~5.5V AVR 6KB 20MHz FLASH 41 TQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP48
8-bit AVR MCU, 48 KB, 6144 Bytes, 20 MHz, 1.8 to 5.5V, TQFP-48, RoHS
Microchip SCT
Microcontroller Operating temperature: -40...+85 ¡ãC Power supply: 5.5 V
MCU, 8BIT, ATMEGA, 20MHZ, TQFP-48; Product Range: AVR ATmega Family ATmega48 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 48KB; RAM Memory Size: 6KB; No. of Pins: 48Pins; MCU Case Style: TQFP; No. of I/O's: 41I/O's; Embedded Interface Type: I2C, SPI, UART; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; MCU Family: AVR ATmega; MCU Series: ATmega48; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: ATmega
Device Core = AVR / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 48 / Data Memory Size B = 256 / RAM Memory Size KB = 6 / Interfaces = I²C / Interfaces = PWM / Interfaces = SPI / Interfaces = UART / Interfaces = USART / ADC Channels = 16 / ADC Resolution bit = 10 / Number of Programmable I/Os = 41 / Number of Timers/Counters = 5 / Comparators = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = TQFP / Pins = 48 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 7 / Width mm = 7

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA4809-AFR.
  • ATMEGA4809AFR

Technical Specifications

Physical
Case/PackageTQFP
Technical
Core ArchitectureAVR
Frequency20 MHz
InterfaceSPI, USART
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size48 kB
Memory TypeEEPROM, FLASH, SRAM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters1
Number of ADC Channels1
Number of I/Os41
Number of SPI Channels1
Number of Timers/Counters6
Number of UART Channels4
PackagingCut Tape
RAM Size6 kB
Schedule B8542310000
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA4809-AFR.

Electro Sonic
Datasheet81 pages4 years ago
Datasheet547 pages4 years ago
Upverter
Datasheet68 pages6 years ago
Technical Drawing19 pages11 years ago
Microchip
Datasheet560 pages3 years ago
Geoflip
Datasheet554 pages3 years ago
Microchip SCT
Datasheet551 pages4 years ago
Future Electronics
Datasheet82 pages5 years ago
SHENGYU ELECTRONICS
Datasheet2 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements