Microchip ATMEGA324PV-10PU

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 10MHZ, Cmos, PDIP40
Production

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins40
Technical
Access Time10 µs
Core ArchitectureAVR
Data Bus Width8 b
Frequency10 MHz
Interface2-Wire, I2C, SPI, UART, USART
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os32
Number of Programmable I/O32
Number of PWM Channels6
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size2 kB
Watchdog TimerYes
Dimensions
Height4.445 mm
Length52.58 mm
Width13.97 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA324PV-10PU.

element14 APAC
Datasheet15 pages27 years ago
Datasheet436 pages16 years ago
Farnell
Datasheet496 pages5 years ago
Electro Sonic
Datasheet0 pages0 years ago
Newark
Datasheet14 pages27 years ago
element14
Datasheet28 pages27 years ago
Datasheet28 pages27 years ago
Datasheet28 pages27 years ago
Datasheet30 pages27 years ago
_legacy Avnet
Datasheet439 pages13 years ago
Geoflip
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA324PV-10PU.

Related Parts

Descriptions

Descriptions of Microchip ATMEGA324PV-10PU provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP40
MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 40-Pin PDIP
MCU, 8BIT, ATMEGA, 10MHZ, DIP-40; Product Range: AVR ATmega Family ATmega324 Series Microcontrollers; CPU Speed: 10MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 32

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA324PV10PU

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins40
Technical
Access Time10 µs
Core ArchitectureAVR
Data Bus Width8 b
Frequency10 MHz
Interface2-Wire, I2C, SPI, UART, USART
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os32
Number of Programmable I/O32
Number of PWM Channels6
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size2 kB
Watchdog TimerYes
Dimensions
Height4.445 mm
Length52.58 mm
Width13.97 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA324PV-10PU.

element14 APAC
Datasheet15 pages27 years ago
Datasheet436 pages16 years ago
Farnell
Datasheet496 pages5 years ago
Electro Sonic
Datasheet0 pages0 years ago
Newark
Datasheet14 pages27 years ago
element14
Datasheet28 pages27 years ago
Datasheet28 pages27 years ago
Datasheet28 pages27 years ago
Datasheet30 pages27 years ago
_legacy Avnet
Datasheet439 pages13 years ago
Geoflip
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements