Microchip ATMEGA164A-PU

MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 40-Pin PDIP - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins40
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os32
Number of Programmable I/O32
Number of PWM Channels6
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Watchdog TimerYes
Dimensions
Height4.826 mm
Length52.58 mm
Width13.97 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA164A-PU.

element14 APAC
Datasheet0 pages0 years ago
Datasheet34 pages15 years ago
Newark
Datasheet586 pages11 years ago
Datasheet581 pages14 years ago
Electro Sonic
Datasheet662 pages5 years ago
Geoflip
Datasheet672 pages4 years ago
_legacy Avnet
Datasheet584 pages11 years ago
TME
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-7.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA164A-PU.

Related Parts

Descriptions

Descriptions of Microchip ATMEGA164A-PU provided by its distributors.

MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 40-Pin PDIP - Rail/Tube
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP40
AVR® ATmega 20MHz 1KB RAM 16KB Flash 8-Bit Microcontroller - PDIP-40
8-bit Microcontroller with 16/32/64/128K Bytes In-System Programmable Flash
ATMEGA164A-PU - IC, 8BIT MCU, AVR MEGA, 20MHZ, 40-PDIP
MCU, 8BIT, ATMEGA, 20MHZ, DIP-40; Product Range: AVR ATmega Family ATmega16X Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 16KB; RAM Memory Size: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA164A-PU.

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins40
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os32
Number of Programmable I/O32
Number of PWM Channels6
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Watchdog TimerYes
Dimensions
Height4.826 mm
Length52.58 mm
Width13.97 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA164A-PU.

element14 APAC
Datasheet0 pages0 years ago
Datasheet34 pages15 years ago
Newark
Datasheet586 pages11 years ago
Datasheet581 pages14 years ago
Electro Sonic
Datasheet662 pages5 years ago
Geoflip
Datasheet672 pages4 years ago
_legacy Avnet
Datasheet584 pages11 years ago
TME
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements