Microchip ATMEGA324P-20PU

32KB 2.7V~5.5V AVR 2KB 20MHz FLASH 32 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Production

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins40
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
Interface2-Wire, I2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os32
Number of Programmable I/O32
Number of PWM Channels6
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.445 mm
Length52.58 mm
Width13.97 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA324P-20PU.

element14 APAC
Datasheet15 pages27 years ago
Datasheet34 pages15 years ago
Upverter
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago
Future Electronics
Datasheet505 pages11 years ago
Datasheet0 pages0 years ago
Newark
Datasheet14 pages27 years ago
_legacy Avnet
Datasheet439 pages13 years ago
SHENGYU ELECTRONICS
Datasheet439 pages14 years ago
Geoflip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-26.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA324P-20PU.

Related Parts

Descriptions

Descriptions of Microchip ATMEGA324P-20PU provided by its distributors.

32KB 2.7V~5.5V AVR 2KB 20MHz FLASH 32 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP40
ATmega Series 32 KB Flash 2 KB SRAM 20 MHz 8-Bit Microcontroller - DIP-40
IC,MCU,8-Bit,RISC 32KB Flash 3.3V/5V 40DIP ATMEGA324P-20PU
MCU 8-bit ATmega AVR RISC 32KB Flash 3.3V/5V 40-Pin PDIP
IC, 8BIT MCU, AVR MEGA, 20MHZ, 44-PDIP Controller ;Family/Series: AVR MEGA Core Size: 8 bit No. of I/O's: 32 ;Program Memory Size: 32 KB EEPROM Memory Size: 1.024KB RAM Memory Size: 2KB ;CPU Speed: 20MHz
MCU, 8BIT, ATMEGA, 20MHZ, DIP-40; Product Range: AVR ATmega Family ATmega324 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 32KB; RAM Memory Size: ; Available until stocks are exhausted Alternative available
Device Core = AVR / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega324P / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 32 / Data Memory Size KB = 1 / RAM Memory Size KB = 2 / Interfaces = 2x UART / Interfaces = 3x SPI / Interfaces = 1x I²C / ADC Channels = 8 / ADC Resolution Bit = 10 / DAC Resolution Bit = 10 / Number of Programmable I/Os = 32 / Number of Timers/Counters = 3 / Comparators = 1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PDIP / Pins = 40 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 52.58 / Width mm = 15.24 / Height mm = 4.82

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA324P-20PU.
  • ATMEGA324P20PU

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins40
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
Interface2-Wire, I2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os32
Number of Programmable I/O32
Number of PWM Channels6
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.445 mm
Length52.58 mm
Width13.97 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA324P-20PU.

element14 APAC
Datasheet15 pages27 years ago
Datasheet34 pages15 years ago
Upverter
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago
Future Electronics
Datasheet505 pages11 years ago
Datasheet0 pages0 years ago
Newark
Datasheet14 pages27 years ago
_legacy Avnet
Datasheet439 pages13 years ago
SHENGYU ELECTRONICS
Datasheet439 pages14 years ago
Geoflip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements