Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATMEGA32A-PU

32KB 2.7V~5.5V AVR 2KB 16MHz FLASH 32 DIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 4.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA32A-PU.

Microchip

Datasheet339 pages7 years ago

TME

element14 APAC

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+1.30%

CAD Models

Download Microchip ATMEGA32A-PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

32KB 2.7V~5.5V AVR 2KB 20MHz FLASH 32 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipATMEGA16A-PU
Microchip ATmegaSeries microcontroller, AVRkernel, 40needle, PDIPencapsulation
MicrochipATMEGA32-16PU
32KB 4.5V~5.5V AVR 16MHz 32 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip ATMEGA32A-PU provided by its distributors.

32KB 2.7V~5.5V AVR 2KB 16MHz FLASH 32 DIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 8BIT 32KB FLASH 40DIP AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) FLASH 40-PDIP
Microcontroller Atmega, 8 Bit AVR, 16MHZ, Flash 32KB, SRAM 2KB, EEPROM 1KB, Comp, 2.7-5.5V, -
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDIP40
8-bit AVR MCU, 32 KB, 2048 Bytes, 16 MHz, 2.7 to 5.5V, PDIP-40, RoHS
Microchip SCT
ATmega Series 32 KB Flash 2 KB SRAM 16 MHz 8-Bit Microcontroller - DIP-40
MCU 8-Bit ATmega AVR RISC 32KB Flash 3.3V/5V 40-Pin PDIP
MCU, 8BIT, ATMEGA, 16MHZ, DIP-40; Product Range: AVR ATmega Family ATmega32 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 32I
Device Core = AVR / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega / Clock Frequency Max. MHz = 16 / Program Memory Type = Flash / Program Memory Size KB = 32 / Data Memory Size KB = 1 / RAM Memory Size KB = 2 / Interfaces = USART / Interfaces = SPI / Interfaces = JTAG / Interfaces = I²C / ADC Channels = 8 / ADC Resolution Bit = 10 / DAC Resolution Bit = 10 / Number of Programmable I/Os = 32 / Number of Timers/Counters = 4 / Comparators = 1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = DIP / Pins = 40 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 53.2 / Width mm = 14.7 / Height mm = 4.9

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA32A-PU.