Microchip ATMEGA16L-8AQ

MCU 8-Bit ATmega AVR RISC 16KB Flash 3.3V/5V 44-Pin TQFP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins44
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency8 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of I/Os32
Number of Programmable I/O32
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA16L-8AQ.

Newark
Datasheet357 pages13 years ago
Datasheet357 pages14 years ago
Microchip
Datasheet26 pages27 years ago
iiiC
Datasheet357 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA16L-8AQ.

Related Parts

Descriptions

Descriptions of Microchip ATMEGA16L-8AQ provided by its distributors.

MCU 8-Bit ATmega AVR RISC 16KB Flash 3.3V/5V 44-Pin TQFP
8-bit Microcontrollers - MCU AVR 16K FLASH 1K EE ADC 3V-8MHZ
MCU, 8BIT, ATMEGA, 8MHZ, TQFP-44
MICROCONTROLLERS (MCU) - 8 BIT;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA16L8AQ

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins44
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency8 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of I/Os32
Number of Programmable I/O32
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA16L-8AQ.

Newark
Datasheet357 pages13 years ago
Datasheet357 pages14 years ago
Microchip
Datasheet26 pages27 years ago
iiiC
Datasheet357 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements