Microchip ATMEGA164P-B15AZ

IC MCU 8BIT 16KB FLASH 44TQFP / MCU 8-bit AVR RISC 16KB Flash 3.3V/5V Automotive 44-Pin TQFP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountSurface Mount
Number of Pins44
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency16 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency10 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH, OTP
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of I/Os22
Number of Programmable I/O32
Number of Timers/Counters3
Oscillator TypeExternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA164P-B15AZ.

Augswan
Datasheet0 pages0 years ago
Geoflip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA164P-B15AZ.

Related Parts

Descriptions

Descriptions of Microchip ATMEGA164P-B15AZ provided by its distributors.

IC MCU 8BIT 16KB FLASH 44TQFP / MCU 8-bit AVR RISC 16KB Flash 3.3V/5V Automotive 44-Pin TQFP
16KB FLASH AUTO 125deg 44-QFP revision B
RISC MICROCONTROLLER
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountSurface Mount
Number of Pins44
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency16 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency10 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH, OTP
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of I/Os22
Number of Programmable I/O32
Number of Timers/Counters3
Oscillator TypeExternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA164P-B15AZ.

Augswan
Datasheet0 pages0 years ago
Geoflip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements