Microchip ATMEGA169P-16AU

MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 64-Pin TQFP Tray / IC MCU 8BIT 16KB FLASH 64TQFP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
Access Time16 µs
Address Bus Width8 b
Ambient Temperature Range High85 °C
Core ArchitectureAVR
Data Bus Width8 b
Density128 kb
Frequency16 MHz
InterfaceSPI, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Manufacturer Package Identifier64A
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os54
Number of Programmable I/O54
Number of PWM Channels4
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, LCD, POR, PWM, WDT
RAM Size1 kB
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.05 mm
Length14.1 mm
Width14.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA169P-16AU.

element14 APAC
Datasheet395 pages13 years ago
Newark
Datasheet25 pages27 years ago
Electro Sonic
Datasheet4 pages4 years ago
Microchip SCT
Datasheet0 pages0 years ago
TME
Datasheet25 pages27 years ago

Inventory History

3 month trend:
+35.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA169P-16AU.

Related Parts

Descriptions

Descriptions of Microchip ATMEGA169P-16AU provided by its distributors.

MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 64-Pin TQFP Tray / IC MCU 8BIT 16KB FLASH 64TQFP
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64
AVR® ATmega 16MHz 1KB RAM 16KB Flash 8-Bit Microcontroller - TQFP-64
Product Range:Atmega Microcontrollers; Cpu Speed:16Mhz; Program Memory Size:16Kb; Ram Memory Size:1Kb; No. Of Pins:64Pins; Mcu Case Style:Tqfp; No. Of I/O S:54I/O S; Embedded Interface Type:I2C, Spi, Uart; Supply Voltage Min:2.7V Rohs Compliant: Yes |Microchip ATMEGA169P-16AU.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA169P-16AU.
  • ATMEGA169P16AU

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
Access Time16 µs
Address Bus Width8 b
Ambient Temperature Range High85 °C
Core ArchitectureAVR
Data Bus Width8 b
Density128 kb
Frequency16 MHz
InterfaceSPI, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Manufacturer Package Identifier64A
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os54
Number of Programmable I/O54
Number of PWM Channels4
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, LCD, POR, PWM, WDT
RAM Size1 kB
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.05 mm
Length14.1 mm
Width14.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA169P-16AU.

element14 APAC
Datasheet395 pages13 years ago
Newark
Datasheet25 pages27 years ago
Electro Sonic
Datasheet4 pages4 years ago
Microchip SCT
Datasheet0 pages0 years ago
TME
Datasheet25 pages27 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements