Microchip ATMEGA325-16AU

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 16MHZ, Cmos, PQFP64
$ 5.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA325-16AU.

element14 APAC

Datasheet29 pages15 years ago

Newark

Electro Sonic

element14

TME

Inventory History

3 month trend:
+0.73%

CAD Models

Download Microchip ATMEGA325-16AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

Microchip AT90Series microcontroller, AVRkernel, 64needle, TQFPencapsulation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP64
MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 64-Pin TQFP Tray / IC MCU 8BIT 16KB FLASH 64TQFP

Descriptions

Descriptions of Microchip ATMEGA325-16AU provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64
ATMEGA325-16AU, 8BIT AVR MICROCONTROLLER, 16MHZ, 32 KB FLASH, 64-PIN TQFP
ATmega Series 32 KB Flash 2 KB SRAM 16 MHz 8-Bit Microcontroller - TQFP-64
MCU 8-bit ATmega AVR RISC 32KB Flash 3.3V/5V 64-Pin TQFP
Avnet Japan
Microchip ATmega325 MCU, AVR Core, 64-Pin TQFP Package
MCU, 8BIT, ATMEGA, 16MHZ, TQFP-64; Product Range: AVR ATmega Family ATmega325 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's:
A/D Inputs:8-Channel, 10-Bit ;CPU Speed:16 MIPS ;EEPROM Memory:1K Bytes ;Input Output:54 ;Interface:SPI/UART/USART/USI ;Memory Type:Flash ;Number of Bits::8 ;Package Type:100-pin TQFP ;Programmable Memory:32K Bytes RAM Size:2K Bytes Speed:16 MHz Timers:2-

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA325-16AU.