APEM ATJG533VTR

Switch Tactile Spst-no 0.05A 12V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
Contact PlatingSilver
MountSurface Mount
Technical
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Switch FunctionOff-Mom
Switch Travel250 µm
Throw ConfigurationSPST
Voltage Rating (DC)12 V

Engineering Resources

View Evaluation kits and Reference designs for APEM ATJG533VTR.

Related Parts

Descriptions

Descriptions of APEM ATJG533VTR provided by its distributors.

SWITCH TACTILE SPST-NO 0.05A 12V
APEM ATJG533VTR Switches > Tactile

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialBrass
Contact PlatingSilver
MountSurface Mount
Technical
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Switch FunctionOff-Mom
Switch Travel250 µm
Throw ConfigurationSPST
Voltage Rating (DC)12 V

Compliance

Environmental Classification
RoHSCompliant