Microchip ATF2500C-20JC

CPLD ATF2500C Family 2.5K Gates 24 Macro Cells 71MHz EECMOS Technology 5V 44-Pin PLCC
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageJ
MountSurface Mount
Number of Pins44
Technical
Frequency71 MHz
Max Frequency71 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current80 mA
Number of Gates2500
Number of I/Os24
Number of Macrocells24
Number of Programmable I/O23
Operating Supply Current80 mA
Operating Supply Voltage5 V
Propagation Delay20 ns

Documents

Download datasheets and manufacturer documentation for Microchip ATF2500C-20JC.

Verical
Datasheet24 pages27 years ago
DigiKey
Datasheet23 pages27 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATF2500C-20JC.

Related Parts

Descriptions

Descriptions of Microchip ATF2500C-20JC provided by its distributors.

CPLD ATF2500C Family 2.5K Gates 24 Macro Cells 71MHz EECMOS Technology 5V 44-Pin PLCC
CPLD 2500 GATE 24 MACROCELL 48 REG STD PWR 5V - 20NS 44 PLCC
Electronically Erasable Programmable Logic Devices - EEPLDS 2500 GATE, 24 MACRO, STD PWR, 5V-20NS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF2500C20JC

Technical Specifications

Physical
Case/PackageJ
MountSurface Mount
Number of Pins44
Technical
Frequency71 MHz
Max Frequency71 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current80 mA
Number of Gates2500
Number of I/Os24
Number of Macrocells24
Number of Programmable I/O23
Operating Supply Current80 mA
Operating Supply Voltage5 V
Propagation Delay20 ns

Documents

Download datasheets and manufacturer documentation for Microchip ATF2500C-20JC.

Verical
Datasheet24 pages27 years ago
DigiKey
Datasheet23 pages27 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements