Microchip ATF1504AS-15JC44

CPLD ATF1504AS Family 1.5K Gates 64 Macro Cells 76.9MHz 5V 44-Pin PLCC
Datasheet

Technical Specifications

Physical
Case/PackageJ
MountSurface Mount
Number of Pins44
Technical
Max Frequency100 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Gates1500
Number of I/Os32
Number of Logic Blocks (LABs)4
Number of Macrocells64
Number of Programmable I/O32
Operating Supply Voltage5 V
Propagation Delay15 ns
Speed Grade15

Documents

Download datasheets and manufacturer documentation for Microchip ATF1504AS-15JC44.

_legacy Avnet
Datasheet35 pages27 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATF1504AS-15JC44.

Related Parts

Descriptions

Descriptions of Microchip ATF1504AS-15JC44 provided by its distributors.

CPLD ATF1504AS Family 1.5K Gates 64 Macro Cells 76.9MHz 5V 44-Pin PLCC
Electronically Erasable Programmable Logic Devices - EEPLDS CPLD, 64 MACROCELL, w/ISP, STD PWR, 5V
CPLD 64 MACROCELL w/ ISP STD POWER 5V - 15NS 44 PLCC COM TEM
44-PLCC (16.6x16.6) 1997 ATF1504AS ATF15xx complex programmable logic device 100MHz 15ns 4.75V~5.25V 0C~70C TA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF1504AS15JC44

Technical Specifications

Physical
Case/PackageJ
MountSurface Mount
Number of Pins44
Technical
Max Frequency100 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Gates1500
Number of I/Os32
Number of Logic Blocks (LABs)4
Number of Macrocells64
Number of Programmable I/O32
Operating Supply Voltage5 V
Propagation Delay15 ns
Speed Grade15

Documents

Download datasheets and manufacturer documentation for Microchip ATF1504AS-15JC44.

_legacy Avnet
Datasheet35 pages27 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements