Microchip AT89STK-11

Starter Kit Dedicated To The Standard C51 Microcontrollers With InSystem Programming
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSocket
Technical
Core Architecture8051
Data Bus Width8 b
Evaluation KitYes
InterfaceRS-232, SPI
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Bits8
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip AT89STK-11.

Newark
Datasheet23 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip AT89STK-11.

Related Parts

Descriptions

Descriptions of Microchip AT89STK-11 provided by its distributors.

Starter Kit Dedicated To The Standard C51 Microcontrollers With InSystem Programming
AT89STK-11 Starter Kit Silicon Manufacturer: Atmel Core Architecture: 8051 Silicon Core Number: AT89C51RE2, AT89C51RB2 Silicon ;;Family Name: C51 Kit Contents: Board CD Docs Features: Stand-alone Board, Auto In-System Programmable
AT89C51, AUTO ISP, STARTER KIT; Silicon Manufacturer: Atmel; No. of Bits: 8bit; Silicon Family Name: C51; Core Architecture: 8051; Core Sub-Architecture: 8051; Silicon Core Number: AT89C51RE2, AT89C51RB2; Kit Contents: Board; Product Range: -; SVHC: No SVHC (15-Jan-2018); Base Number: 89; Development Tool Type: Starter Kit; Features: Stand-alone Board, Auto In-System Programmable; Kit Features: In System Programmable Including Auto ISP, On-board Voltage Regulator, External MCU; Supported Devices: AT89C51RE2, AT89C51RB2, AT89C51RC2 and more; Type: Starter Kit

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89STK11

Technical Specifications

Physical
MountSocket
Technical
Core Architecture8051
Data Bus Width8 b
Evaluation KitYes
InterfaceRS-232, SPI
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Bits8
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip AT89STK-11.

Newark
Datasheet23 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements