Microchip ATMEGA2560-16AU

Microchip - ATMEGA2560-16AU - Microcontroller Mcu, 8 Bit, Atmega, 16MHZ, TQFP-100
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Number of Terminals100
Technical
Access Time16 µs
Core ArchitectureAVR
Data Bus Width8 b
Density2 Mb
Frequency16 MHz
Interface2-Wire, I2C, SPI, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of A/D Converters1
Number of ADC Channels16
Number of I2C Channels1
Number of I/Os86
Number of Programmable I/O86
Number of PWM Channels12
Number of SPI Channels1
Number of Timers/Counters6
Number of UART Channels4
Operating Supply Voltage5 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size8 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.05 mm
Length14.1 mm
Width14.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA2560-16AU.

element14 APAC
Datasheet34 pages10 years ago
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet436 pages3 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Master Electronics
Datasheet4 pages4 years ago
TME
Datasheet448 pages16 years ago
element14
Datasheet449 pages17 years ago
Upverter
Technical Drawing19 pages11 years ago
_legacy Avnet
Datasheet447 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet37 pages16 years ago

Inventory History

3 month trend:
+7.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA2560-16AU.

Related Parts

Descriptions

Descriptions of Microchip ATMEGA2560-16AU provided by its distributors.

MICROCHIP - ATMEGA2560-16AU - MICROCONTROLLER MCU, 8 BIT, ATMEGA, 16MHZ, TQFP-100
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP100
ATmega Series 256 kB Flash 8 kB SRAM 16 MHz 8-Bit Microcontroller - TQFP-100
MCU 8-Bit ATmega AVR RISC 256KB Flash 5V 100-Pin TQFP
MCU, 8BIT, 16MHZ, TQFP-100; Product Range: ATMega Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 256KB; RAM Memory Size: 8KB; No. of Pins: 100Pins; MCU Case Style: TQFP; No. of I/O's: 86I/O's; Embedded Interface Type:
A/D Inputs:16-Channel, 10-Bit ;CPU Speed:16 MIPS ;EEPROM Memory:4K Bytes ;Input Output:86 ;Interface:2-Wire/SPI/USART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:100-pin TQFP ;Programmable Memory:256K Bytes RAM Size:8K Bytes Speed:16 MHz Timers:2-
Device Core = AVR / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega / Clock Frequency Max. MHz = 16 / Program Memory Type = Flash / Program Memory Size kB = 256 / Data Memory Size kB = 4 / RAM Memory Size kB = 8 / Interfaces = JTAG / Interfaces = PWM / ADC Channels = 8 / ADC Channels = 16 / ADC Resolution Bit = 10 / Number of Programmable I/Os = 86 / Number of Timers/Counters = 6 / Comparators = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 100 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA 2560-16AU
  • ATMEGA2560-16AU.

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Number of Terminals100
Technical
Access Time16 µs
Core ArchitectureAVR
Data Bus Width8 b
Density2 Mb
Frequency16 MHz
Interface2-Wire, I2C, SPI, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of A/D Converters1
Number of ADC Channels16
Number of I2C Channels1
Number of I/Os86
Number of Programmable I/O86
Number of PWM Channels12
Number of SPI Channels1
Number of Timers/Counters6
Number of UART Channels4
Operating Supply Voltage5 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size8 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.05 mm
Length14.1 mm
Width14.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA2560-16AU.

element14 APAC
Datasheet34 pages10 years ago
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet436 pages3 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Master Electronics
Datasheet4 pages4 years ago
TME
Datasheet448 pages16 years ago
element14
Datasheet449 pages17 years ago
Upverter
Technical Drawing19 pages11 years ago
_legacy Avnet
Datasheet447 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet37 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements