C&K Components ASGGF5J04AW

Snap Acting/Limit Switch, Spst, Momentary, 1A, 30Vdc, 6.02Mm, Quick Connect Terminal, High Over
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPhenolic
Contact MaterialGold
Housing MaterialPhenolic
MountChassis Mount, Screw
Technical
Current Rating1 A
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-55 °C
Operating Force1.39 N
OrientationStraight
Overtravel4.7498 mm
PackagingBulk
Pretravel1.27 mm
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth16.3 mm
Length65.4 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ASGGF5J04AW.

Electro Sonic
Datasheet5 pages8 years ago
Datasheet5 pages5 years ago
Datasheet5 pages11 years ago

Inventory History

3 month trend:
+27.27%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components ASGGF5J04AW.

Related Parts

Descriptions

Descriptions of C&K Components ASGGF5J04AW provided by its distributors.

Snap Acting/Limit Switch, Spst, Momentary, 1A, 30Vdc, 6.02Mm, Quick Connect Terminal, High Over
Single Pole Snap Acting switch 1A 125V 30VDC Rated and High Overtravel Plunger Actuator
Switch Snap Action N.C. SPST High Overtravel Plunger 1A 125VAC 30VDC 1.39N Panel Mount Quick Connect Bulk
Switch Snap Action N.C. SPST High Overtravel Plung
SWITCH SNAP ACT SPST-NC 1A 125V

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialPhenolic
Contact MaterialGold
Housing MaterialPhenolic
MountChassis Mount, Screw
Technical
Current Rating1 A
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-55 °C
Operating Force1.39 N
OrientationStraight
Overtravel4.7498 mm
PackagingBulk
Pretravel1.27 mm
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth16.3 mm
Length65.4 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ASGGF5J04AW.

Electro Sonic
Datasheet5 pages8 years ago
Datasheet5 pages5 years ago
Datasheet5 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant