C&K Components TFCJF5VT2540Y

Switch Snap Action N.O. SPST Lever 1A 125VAC 30VDC 0.44N Screw Mount Quick Connect Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialThermoplastic
Contact MaterialGold
Housing MaterialThermoplastic
MountChassis Mount, Panel, Screw
Technical
Current Rating1 A
Differential Travel1.397 mm
Electrical Life6 kcycles
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Operating Force440 mN
Operating Position15.24 mm
OrientationStraight
Overtravel3.175 mm
Pretravel6.35 mm
Switch FunctionOff-Mom
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth10.2 mm
Length54.3 mm

Documents

Download datasheets and manufacturer documentation for C&K Components TFCJF5VT2540Y.

Master Electronics
Datasheet6 pages8 years ago
Electro Sonic
Datasheet6 pages11 years ago
Datasheet6 pages6 years ago
Datasheet6 pages0 years ago
Sager Electronics
Datasheet6 pages3 years ago
Factory Futures
Datasheet6 pages10 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components TFCJF5VT2540Y.

Related Parts

Descriptions

Descriptions of C&K Components TFCJF5VT2540Y provided by its distributors.

Switch Snap Action N.O. SPST Lever 1A 125VAC 30VDC 0.44N Screw Mount Quick Connect Bulk
Basic / Snap Action Switches Switch Snap Spst 1A Lever Qc
SWITCH SNAP ACT SPST-NO 1A 125V

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialThermoplastic
Contact MaterialGold
Housing MaterialThermoplastic
MountChassis Mount, Panel, Screw
Technical
Current Rating1 A
Differential Travel1.397 mm
Electrical Life6 kcycles
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Operating Force440 mN
Operating Position15.24 mm
OrientationStraight
Overtravel3.175 mm
Pretravel6.35 mm
Switch FunctionOff-Mom
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth10.2 mm
Length54.3 mm

Documents

Download datasheets and manufacturer documentation for C&K Components TFCJF5VT2540Y.

Master Electronics
Datasheet6 pages8 years ago
Electro Sonic
Datasheet6 pages11 years ago
Datasheet6 pages6 years ago
Datasheet6 pages0 years ago
Sager Electronics
Datasheet6 pages3 years ago
Factory Futures
Datasheet6 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago