📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Yageo Group AR0603JR-0751RL

Chip Resistor with Ni/Au Terminations Thick Film 0603 51Ohm 5% Paper T/R
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AR0603JR-0751RL.

IHS

Datasheet10 pages2 years ago

Inventory History

3 month trend:
-2.32%

Alternate Parts

Price @ 1000
$ 0.045
$ 0.002
Stock
4,380
4,522,160
Authorized Distributors
2
4
Resistance
51 Ω
51 Ω
Case/Package
0603
0603
Tolerance
5 %
5 %
Power Rating
-
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRC0603JR-0751RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 51Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603JR-0751RL
Res Thick Film 0603 51 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603JR-1051RL
Res Thick Film 0603 51 Ohm 5% 0.1W(1/10W) 100ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group AR0603JR-0751RL provided by its distributors.

Chip Resistor with Ni/Au Terminations Thick Film 0603 51Ohm 5% Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RES SMD 51 OHM 5% 1/10W 0603
AR0603JR-0751RL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AR0603JR0751RL