Panasonic AQY221R2VY

Relay Ssr 50MA 1.5V Dc-in 0.25A 40V Ac/dc-out 4-PIN SSOP T/r
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins4
Technical
Ambient Temperature Range High85 °C
Capacitance12.5 pF
Forward Current900 µA
Input Current30 mA
Isolation Voltage1.5 kV
Load Current250 mA
Max Input Current50 mA
Max Input Voltage1.5 V
Max Operating Temperature85 °C
Max Output Current250 mA
Max Output Voltage40 V
Max Power Dissipation300 mW
Min Operating Temperature-40 °C
Number of Contacts1
On-State Resistance750 mΩ
Output Current250 mA
Output Voltage15 V
PackagingTape & Reel (TR)
Relay TypeRelay
Resistance1.25 Ω
TerminationSMD/SMT
Throw ConfigurationSPST
Dimensions
Height1.8 mm
Length4.45 mm
Width2.65 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AQY221R2VY.

RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Electro Sonic
Datasheet4 pages24 years ago
Datasheet5 pages7 years ago
element14
Datasheet4 pages14 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Factory Futures
Datasheet4 pages24 years ago
Newark
Datasheet0 pages0 years ago
Master Electronics
Datasheet4 pages9 years ago
iiiC
Datasheet4 pages24 years ago

Inventory History

3 month trend:
+52.00%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AQY221R2VY.

Related Parts

Descriptions

Descriptions of Panasonic AQY221R2VY provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SSOP T/R
AQY Photomos Series 250 mA 40 V 1.25 Ohm SMT 1 Channel Solid State Relay -SSOP-4
RELAY OPTO AC/DC 40V 250MA 4SSOP | Panasonic Electronic Components AQY221R2VY
Photomos Relay, 40V, 250Ma; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:40V; Load Current:250Ma; Mosfet Relay Package Style:Ssop-4; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQY221R2VY
PHOTOMOS RELAY, 40V, 0.25A; Contact Configuration: SPST-NO; Load Current: 250mA; Relay Terminals: SMD; Load Voltage Max: 40V; On State Resistance Max: 1.25ohm; Isolation Voltage: 1.5kV; Forward Current If: 900µA; Product Range:

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQY221R2VY.

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins4
Technical
Ambient Temperature Range High85 °C
Capacitance12.5 pF
Forward Current900 µA
Input Current30 mA
Isolation Voltage1.5 kV
Load Current250 mA
Max Input Current50 mA
Max Input Voltage1.5 V
Max Operating Temperature85 °C
Max Output Current250 mA
Max Output Voltage40 V
Max Power Dissipation300 mW
Min Operating Temperature-40 °C
Number of Contacts1
On-State Resistance750 mΩ
Output Current250 mA
Output Voltage15 V
PackagingTape & Reel (TR)
Relay TypeRelay
Resistance1.25 Ω
TerminationSMD/SMT
Throw ConfigurationSPST
Dimensions
Height1.8 mm
Length4.45 mm
Width2.65 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AQY221R2VY.

RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Electro Sonic
Datasheet4 pages24 years ago
Datasheet5 pages7 years ago
element14
Datasheet4 pages14 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Factory Futures
Datasheet4 pages24 years ago
Newark
Datasheet0 pages0 years ago
Master Electronics
Datasheet4 pages9 years ago
iiiC
Datasheet4 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant