Omron G3VM-41GR5

Relay SSR 30mA 1.3V DC-IN 0.3A 40V AC-OUT 4-Pin SOP Stick
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingGold
MountSurface Mount
Number of Pins4
Number of Terminals4
Technical
Ambient Temperature Range High60 °C
Capacitance800 fF
Current Rating300 mA
Forward Current30 mA
Input Current50 mA
Isolation Voltage1.5 kV
Load Current300 mA
Max Input Current50 mA
Max Input Voltage1.3 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature60 °C
Max Output Current300 mA
Max Output Voltage40 V
Min Operating Temperature-20 °C
Number of Contacts1
On-State Resistance1 Ω
Output Current300 mA
Output Voltage40 V
Relay TypeRelay
Resistance1 Ω
RMS Current (Irms)300 mA
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (AC)40 V
Dimensions
Depth4.4 mm
Height1.9 mm
Length3.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Omron G3VM-41GR5.

Electro Sonic
Datasheet4 pages23 years ago
Datasheet3 pages9 years ago
Master Electronics
Datasheet5 pages8 years ago
element14
Datasheet6 pages23 years ago
Verical
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-7.96%

Alternate Parts

Price @ 1000
$ 2.06
$ 2.001
$ 2.001
Stock
294,429
145,314
145,314
Authorized Distributors
21
15
15
Throw Configuration
SPST
SPST
SPST
Load Current
300 mA
300 mA
300 mA
Max Output Voltage
40 V
40 V
40 V
Max Input Voltage
1.3 V
1.3 V
1.3 V
On-State Resistance
1 Ω
1 Ω
1 Ω
Isolation Voltage
1.5 kV
1.5 kV
1.5 kV

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron G3VM-41GR5.

Related Parts

Descriptions

Descriptions of Omron G3VM-41GR5 provided by its distributors.

Relay SSR 30mA 1.3V DC-IN 0.3A 40V AC-OUT 4-Pin SOP Stick
Solid State Relays - PCB Mount 40V, SPST-NO, SOP4 SMT 300mA 1ohm 10pF
OMRON - G3VM-41GR5 - MOSFET Relay, 40 VAC, 300 mA, 1.5 ohm, SPST-NO
RELAY, MOSFET, SOP, SPST-NO, 40V, 0.3A; Contact Configuration: SPST-NO; Load Current: 300mA; Relay Terminals: SMD; Load Voltage Max: 40VAC; On State Resistance Max: 1.5ohm; Isolation Voltage: 1.5kV; Forward Current If: 30mA; Product Range: G3VM Series; Control Voltage DC Max: 1.3V; Control Voltage DC Min: 1V; Dielectric Strength Voltage Vrms: 1500V; Turn Off Time: 0.21ns; Turn On Time: 0.09µs
Contact Configuration = 1NO / Termination Type = Solder Terminal / Mounting Type = SMD / Width mm = 3.9 / Length mm = 4.4 / Series = G3VM / Load Voltage Max. V = 40 / Load Current Max. mA = 300 / Height mm = 2.1 / Package Type = SOP-4
Ssr, Mosfet, 40V, 300Ma; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:40V; Load Current:300Ma; Mosfet Relay Package Style:Sop-4; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing; Isolation Voltage:1.5Kvrohs Compliant: Yes |Omron Electronic Components G3VM-41GR5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM41GR5

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingGold
MountSurface Mount
Number of Pins4
Number of Terminals4
Technical
Ambient Temperature Range High60 °C
Capacitance800 fF
Current Rating300 mA
Forward Current30 mA
Input Current50 mA
Isolation Voltage1.5 kV
Load Current300 mA
Max Input Current50 mA
Max Input Voltage1.3 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature60 °C
Max Output Current300 mA
Max Output Voltage40 V
Min Operating Temperature-20 °C
Number of Contacts1
On-State Resistance1 Ω
Output Current300 mA
Output Voltage40 V
Relay TypeRelay
Resistance1 Ω
RMS Current (Irms)300 mA
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (AC)40 V
Dimensions
Depth4.4 mm
Height1.9 mm
Length3.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Omron G3VM-41GR5.

Electro Sonic
Datasheet4 pages23 years ago
Datasheet3 pages9 years ago
Master Electronics
Datasheet5 pages8 years ago
element14
Datasheet6 pages23 years ago
Verical
Datasheet4 pages17 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant