Panasonic AQY221R2MY

Relay Ssr 50MA 1.5V Dc-in 0.25A 40V Ac/dc-out 4-PIN Son T/r
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Ambient Temperature Range High85 °C
Capacitance1.5 pF
Current Rating250 mA
Forward Current800 µA
Input Current3 mA
Isolation Voltage200 V
Load Current250 mA
Max Input Current50 mA
Max Input Voltage1.5 V
Max Operating Temperature85 °C
Max Output Current250 mA
Max Output Voltage40 V
Max Power Dissipation300 mW
Min Operating Temperature-40 °C
Number of Contacts1
On-State Resistance800 mΩ
Output Current250 mA
Output Voltage15 V
PackagingTape & Reel (TR)
Relay TypeRelay
Resistance1.25 Ω
TerminationSMD/SMT
Throw ConfigurationSPST
Turn-On Delay Time500 µs
Dimensions
Depth2.2 mm
Height1.4 mm
Length2.95 mm
Width2.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AQY221R2MY.

Newark
Datasheet5 pages7 years ago
Datasheet4 pages15 years ago
Future Electronics
Datasheet0 pages0 years ago
Master Electronics
Datasheet14 pages4 years ago
Electro Sonic
Datasheet4 pages24 years ago
Arrow Electronics
Datasheet4 pages15 years ago
_legacy Avnet
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-2.63%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AQY221R2MY.

Related Parts

Descriptions

Descriptions of Panasonic AQY221R2MY provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SON T/R
Mosfet Relay, Spst-No, 0.25A, 40V, Smd Rohs Compliant: Yes |Panasonic AQY221R2MY
AQY Series 250 mA 40 V SPST SMT Micro Miniature Solid State Relay - SON-4
SPST-NO Solid State Relay SMD Tab Surface Mount MOSFET, 0.75 A | Panasonic Electronic Components AQY221R2MY

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Ambient Temperature Range High85 °C
Capacitance1.5 pF
Current Rating250 mA
Forward Current800 µA
Input Current3 mA
Isolation Voltage200 V
Load Current250 mA
Max Input Current50 mA
Max Input Voltage1.5 V
Max Operating Temperature85 °C
Max Output Current250 mA
Max Output Voltage40 V
Max Power Dissipation300 mW
Min Operating Temperature-40 °C
Number of Contacts1
On-State Resistance800 mΩ
Output Current250 mA
Output Voltage15 V
PackagingTape & Reel (TR)
Relay TypeRelay
Resistance1.25 Ω
TerminationSMD/SMT
Throw ConfigurationSPST
Turn-On Delay Time500 µs
Dimensions
Depth2.2 mm
Height1.4 mm
Length2.95 mm
Width2.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AQY221R2MY.

Newark
Datasheet5 pages7 years ago
Datasheet4 pages15 years ago
Future Electronics
Datasheet0 pages0 years ago
Master Electronics
Datasheet14 pages4 years ago
Electro Sonic
Datasheet4 pages24 years ago
Arrow Electronics
Datasheet4 pages15 years ago
_legacy Avnet
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant