Panasonic AQY221R2S

Relay SSR 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SOP Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Number of Pins4
Technical
Forward Current500 µA
Input Current50 mA
Isolation Voltage500 V
Load Current250 mA
Max Input Current50 mA
Max Input Voltage1.5 V
Max Operating Temperature85 °C
Max Output Current250 mA
Max Output Voltage40 V
Min Operating Temperature-40 °C
Output Current250 mA
Output Voltage40 V
Relay TypeRelay
Resistance1.25 Ω
Rise Time100 µs
TerminationGull Wing
Test Voltage500 V
Throw ConfigurationSPST
Turn-On Delay Time500 µs
Dimensions
Depth4.4 mm
Height2 mm
Length4.4 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AQY221R2S.

element14 APAC
Datasheet4 pages20 years ago
Datasheet0 pages0 years ago
element14
Datasheet5 pages24 years ago
Datasheet5 pages24 years ago
Datasheet5 pages15 years ago
Electro Sonic
Datasheet4 pages24 years ago
Future Electronics
Datasheet5 pages7 years ago
Master Electronics
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
Datasheet6 pages22 years ago
iiiC
Datasheet6 pages15 years ago
Jameco
Datasheet5 pages16 years ago
Factory Futures
Datasheet3 pages19 years ago
Newark
Datasheet4 pages20 years ago

Inventory History

3 month trend:
-9.30%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AQY221R2S.

Related Parts

Descriptions

Descriptions of Panasonic AQY221R2S provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SOP Tube
AQY Photomos Series 250 mA 40 V 1.25 Ohm SMT 1 Channel Solid State Relay - SOP-4
Relay, Photo MOS; 250 mA (Output), Load; 40 V (Output), Load; SOP-4; PC Board
PANASONIC - AQY221R2S - SSR, PHOTO MOSFET, 40V, 250mA
RELAY, PHOTOMOS SOLID-STATE, PCB; Load Voltage Max:40V; Load Current:250mA; Isolation Voltage:500V; Forward Current If:500µA; SVHC:No SVHC (20-Jun-2011); Contact Configuration:SPST-NO; Load Current RMS Max:250mA; Load Voltage Range:40V; On State Resistance Max:1.25ohm; Series:AQY221R2S; Terminal Type:Surface Mount
MOSFET Relay; Load Current RMS Max:250mA; Contacts:SPST-NO; Leaded Process Compatible:Yes; Output Current:250mA; Output Device:MOSFET; Output Type:Transistor; Output Voltage:40V; Peak Reflow Compatible (260 C):No; Supply Voltage:3V ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQY-221R2S

Technical Specifications

Physical
Case/PackageSOP
Number of Pins4
Technical
Forward Current500 µA
Input Current50 mA
Isolation Voltage500 V
Load Current250 mA
Max Input Current50 mA
Max Input Voltage1.5 V
Max Operating Temperature85 °C
Max Output Current250 mA
Max Output Voltage40 V
Min Operating Temperature-40 °C
Output Current250 mA
Output Voltage40 V
Relay TypeRelay
Resistance1.25 Ω
Rise Time100 µs
TerminationGull Wing
Test Voltage500 V
Throw ConfigurationSPST
Turn-On Delay Time500 µs
Dimensions
Depth4.4 mm
Height2 mm
Length4.4 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AQY221R2S.

element14 APAC
Datasheet4 pages20 years ago
Datasheet0 pages0 years ago
element14
Datasheet5 pages24 years ago
Datasheet5 pages24 years ago
Datasheet5 pages15 years ago
Electro Sonic
Datasheet4 pages24 years ago
Future Electronics
Datasheet5 pages7 years ago
Master Electronics
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
Datasheet6 pages22 years ago
iiiC
Datasheet6 pages15 years ago
Jameco
Datasheet5 pages16 years ago
Factory Futures
Datasheet3 pages19 years ago
Newark
Datasheet4 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant