United Chemi-Con APXE6R3ARA121ME61G

Cap Aluminum Polymer 120uF 6.3V 20% (5 X 5.8mm) SMD 0.024 Ohm 2500mA 2000h 105°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin Bismuth
Dielectric MaterialAluminium
MountSurface Mount
Number of Pins2
Technical
Capacitance120 µF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)24 mΩ
Lead/Base StyleStraight
Leakage Current151 µA
Life (Hours)15000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Ripple Current2.5 A
Schedule B853222***
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter5 mm
Height5.8 mm
Height - Seated (Max)5.7912 mm
Lead Diameter800 µm
Lead Pitch1.4 mm
Length5.8 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con APXE6R3ARA121ME61G.

Upverter
Datasheet3 pages3 years ago
Technical Drawing1 page2 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Future Electronics
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Factory Futures
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+24.78%

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con APXE6R3ARA121ME61G.

Related Parts

Descriptions

Descriptions of United Chemi-Con APXE6R3ARA121ME61G provided by its distributors.

Cap Aluminum Polymer 120uF 6.3V 20% (5 X 5.8mm) SMD 0.024 Ohm 2500mA 2000h 105°C T/R
PXE Series Ø 5 x 5.8 mm 6.3 V 120 uF SMT Conductive Polymer Aluminum Capacitor
Taped / Capacitor, Aluminum, 6.3 V, Cap.120 , Dia.5 , Leng.5

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin Bismuth
Dielectric MaterialAluminium
MountSurface Mount
Number of Pins2
Technical
Capacitance120 µF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)24 mΩ
Lead/Base StyleStraight
Leakage Current151 µA
Life (Hours)15000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Ripple Current2.5 A
Schedule B853222***
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter5 mm
Height5.8 mm
Height - Seated (Max)5.7912 mm
Lead Diameter800 µm
Lead Pitch1.4 mm
Length5.8 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con APXE6R3ARA121ME61G.

Upverter
Datasheet3 pages3 years ago
Technical Drawing1 page2 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Future Electronics
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Factory Futures
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant