Nichicon PCJ0J121MCL1GS

Cap Aluminum Polymer 120uF 6.3VDC 20% (5 X 6mm) SMD 0.024 Ohm 2500mA 2000h 105C Automotive T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance120 µF
Dissipation Factor0.12 %
ESR (Equivalent Series Resistance)24 mΩ
Leakage Current151 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Ripple Current2.5 A
Ripple Current (AC)2.5 A
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter5 mm
Height6 mm
Height - Seated (Max)5.9944 mm
Length6 mm

Documents

Download datasheets and manufacturer documentation for Nichicon PCJ0J121MCL1GS.

Future Electronics
Datasheet2 pages3 years ago
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
Nichicon SCT
Datasheet2 pages4 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+30.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon PCJ0J121MCL1GS.

Related Parts

Descriptions

Descriptions of Nichicon PCJ0J121MCL1GS provided by its distributors.

Cap Aluminum Polymer 120uF 6.3VDC 20% (5 X 6mm) SMD 0.024 Ohm 2500mA 2000h 105C Automotive T/R
Polymer Aluminum SMD Capacitors 6.3V 120uF 105 C SMD Low ESR
CJ Series Ø 5 x 6 mm 120 uF 6.3 V SMT Organic Conductive Polymer Capacitor
Aluminum Electrolytic Capacitor, 120Uf, 6.3V, 20%, Smd, Full Reel; Capacitance:120Μf; Voltage(Dc):6.3V; Capacitor Case/Package:Radial Can - Smd; Esr:0.024Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCJ0J121MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance120 µF
Dissipation Factor0.12 %
ESR (Equivalent Series Resistance)24 mΩ
Leakage Current151 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Ripple Current2.5 A
Ripple Current (AC)2.5 A
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter5 mm
Height6 mm
Height - Seated (Max)5.9944 mm
Length6 mm

Documents

Download datasheets and manufacturer documentation for Nichicon PCJ0J121MCL1GS.

Future Electronics
Datasheet2 pages3 years ago
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
Nichicon SCT
Datasheet2 pages4 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant