United Chemi-Con APSC2R5ELL821MH08S

Cap Aluminum Lytic 820uF 2.5V 20% (8 X 8mm) Radial 3.5mm 0.007 Ohm 6100mA 2000h 105C Bulk
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance820 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)7 mΩ
Lead/Base StyleStraight
Life (Hours)15000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Resistance7 mΩ
Ripple Current6.1 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage2.5 V
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Diameter8 mm
Height8 mm
Height - Seated (Max)8.001 mm
Lead Diameter600 µm
Lead Pitch3.5 mm
Length8 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con APSC2R5ELL821MH08S.

United Chemi-Con
Datasheet2 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.398
$ 0.233
$ 0.233
Stock
1
18,266
18,266
Authorized Distributors
3
10
10
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
15 mΩ
15 mΩ
Life (Hours)
15000 hours
5000 hours
5000 hours
Ripple Current
6.1 A
-
-
Height - Seated (Max)
8.001 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con APSC2R5ELL821MH08S.

Related Parts

Descriptions

Descriptions of United Chemi-Con APSC2R5ELL821MH08S provided by its distributors.

Cap Aluminum Lytic 820uF 2.5V 20% (8 X 8mm) Radial 3.5mm 0.007 Ohm 6100mA 2000h 105C Bulk
Super low ESR and high ripple current capability by using conductive polymer.
United Chemi-Con
SERIES: PSC; VOLT: 2.5; CAP: 820; DIA X LENGTH: 8X8; PACKAGING: BULK
CAP ALUM POLY 820UF 20% 2.5V T/H

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance820 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)7 mΩ
Lead/Base StyleStraight
Life (Hours)15000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Resistance7 mΩ
Ripple Current6.1 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage2.5 V
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Diameter8 mm
Height8 mm
Height - Seated (Max)8.001 mm
Lead Diameter600 µm
Lead Pitch3.5 mm
Length8 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con APSC2R5ELL821MH08S.

United Chemi-Con
Datasheet2 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant