Kingbright AP1608SGC

LED Uni-Color Green 565nm 2-Pin Chip LED / 1.6X0.8mm SMD CHIP LED LAMP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
ColorGreen
Lens ColorClear
MountSurface Mount
Technical
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleClear
Luminous Intensity15 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Power Dissipation62.5 mW
Reverse Voltage5 V
Viewing Angle120 °
Wavelength568 nm
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Kingbright AP1608SGC.

Upverter
Datasheet5 pages13 years ago
iiiC
Datasheet5 pages13 years ago
Mouser
Datasheet4 pages19 years ago

Inventory History

3 month trend:
-70.13%

Engineering Resources

View Evaluation kits and Reference designs for Kingbright AP1608SGC.

Related Parts

Descriptions

Descriptions of Kingbright AP1608SGC provided by its distributors.

LED Uni-Color Green 565nm 2-Pin Chip LED / 1.6X0.8mm SMD CHIP LED LAMP
Single Color LED, Super Bright Green, Water Clear, 1.2mm, 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Standard LEDs - SMD GREEN WATER CLEAR

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • KGB
  • KIN
  • KINGSBRIGHT
  • KINGBRIGHT CORP
  • KINGBRIGHT ELECTRONIC
  • KINGBRIG
  • KINGB
  • KINGBRIGHT COMPANY LLC
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG
  • KINGBRIGHT AMERICA LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP-1608SGC
  • AP1608SGC.

Technical Specifications

Physical
Case/Package0603
ColorGreen
Lens ColorClear
MountSurface Mount
Technical
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleClear
Luminous Intensity15 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Power Dissipation62.5 mW
Reverse Voltage5 V
Viewing Angle120 °
Wavelength568 nm
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Kingbright AP1608SGC.

Upverter
Datasheet5 pages13 years ago
iiiC
Datasheet5 pages13 years ago
Mouser
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant