Texas Instruments AMC1301DWV

±250 mV-Input Precision Reinforced Isolated Amplifier for Current Sensing 8-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High125 °C
Gain Bandwidth Product1 MHz
Input Bias Current-30 µA
Input Offset Voltage (Vos)50 µV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels1
Number of Circuits1
Operating Supply Current5.9 mA
Output Current per Channel13 mA
Schedule B8542330000
Dimensions
Height2.8 mm
Length5.85 mm
Thickness2.65 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1301DWV.

Texas Instruments
Official datasheet0 pages0 years ago
LCSC
Datasheet36 pages2 years ago
Upverter
Datasheet35 pages3 years ago
Arrow.cn
Datasheet35 pages7 years ago

Inventory History

3 month trend:
+61.35%

Alternate Parts

Price @ 1000
$ 6.389
$ 3.922
$ 3.922
Stock
1,088,624
850,001
850,001
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
50 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
5.5 V
-
-
Operating Supply Current
5.9 mA
5.9 mA
5.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments AMC1301DWV provided by its distributors.

±250 mV-Input Precision Reinforced Isolated Amplifier for Current Sensing 8-SOIC -40 to 125
IC OPAMP ISOLATION 1 CIRC 8SOIC / Fully-Differential Isolation Amplifier
Isolation Amplifier, 1 Func, 5000V Isolation-Min, 210MHz Band Width, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High125 °C
Gain Bandwidth Product1 MHz
Input Bias Current-30 µA
Input Offset Voltage (Vos)50 µV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels1
Number of Circuits1
Operating Supply Current5.9 mA
Output Current per Channel13 mA
Schedule B8542330000
Dimensions
Height2.8 mm
Length5.85 mm
Thickness2.65 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1301DWV.

Texas Instruments
Official datasheet0 pages0 years ago
LCSC
Datasheet36 pages2 years ago
Upverter
Datasheet35 pages3 years ago
Arrow.cn
Datasheet35 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago