Texas Instruments AM3703CBCD100

MPU Sitara RISC 32-Bit 1000MHz 1.8V 515-Pin FCBGA
NRND

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
Number of Pins515
Technical
Core ArchitectureARM
Data Bus Width16 b
Frequency1 GHz
InterfaceI2C, SPI, UART, USB
Max Frequency1 GHz
Max Operating Temperature105 °C
Max Supply Voltage1.5 V
Memory Size32 kB
Min Operating Temperature-40 °C
Number of Cores1
Number of Timers/Counters16
Number of UART Channels4
Operating Supply Voltage1.1 V
RAM Size64 kB
Voltage1.8 V
Dimensions
Height950 µm
Length14 mm
Thickness630 µm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3703CBCD100.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet280 pages9 years ago
Datasheet279 pages12 years ago
Technical Drawing2 pages16 years ago
Upverter
Datasheet280 pages10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 28.445
$ 37.49
$ 37.49
Stock
230,484
253,445
253,445
Authorized Distributors
1
1
1
Case/Package
-
FCBGA
FCBGA
Number of Pins
515
515
515
Core Architecture
ARM
ARM
ARM
Data Bus Width
16 b
32 b
32 b
Max Frequency
1 GHz
1 GHz
1 GHz
Interface
I2C, SPI, UART, USB
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Min Supply Voltage
-
-
-
Max Supply Voltage
1.5 V
1.5 V
1.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM3703CBCD100.

Related Parts

Descriptions

Descriptions of Texas Instruments AM3703CBCD100 provided by its distributors.

MPU Sitara RISC 32-Bit 1000MHz 1.8V 515-Pin FCBGA
Sitara processor: Arm Cortex-A8, camera 515-POP-FCBGA -40 to 90
32-BIT 1000 MHz RISC PROCESSOR PBGA515
RISC MICROPROCESSOR, 32 BIT, 100

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
Number of Pins515
Technical
Core ArchitectureARM
Data Bus Width16 b
Frequency1 GHz
InterfaceI2C, SPI, UART, USB
Max Frequency1 GHz
Max Operating Temperature105 °C
Max Supply Voltage1.5 V
Memory Size32 kB
Min Operating Temperature-40 °C
Number of Cores1
Number of Timers/Counters16
Number of UART Channels4
Operating Supply Voltage1.1 V
RAM Size64 kB
Voltage1.8 V
Dimensions
Height950 µm
Length14 mm
Thickness630 µm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3703CBCD100.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet280 pages9 years ago
Datasheet279 pages12 years ago
Technical Drawing2 pages16 years ago
Upverter
Datasheet280 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago