Texas Instruments AM3352BZCZ60

MPU AM335x RISC 32bit 600MHz 1.8V/3.3V Automotive 324-Pin NFBGA
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
Number of Pins324
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency600 MHz
InterfaceCAN, Ethernet, I2C, SPI, UART, USB
Max Frequency600 MHz
Max Operating Temperature125 °C
Max Supply Voltage1.144 V
Memory Size64 kB
Memory TypeROM
Min Operating Temperature-40 °C
Min Supply Voltage912 mV
Number of Cores1
Number of Timers/Counters10
Number of UART Channels6
RAM Size64 kB
Schedule B8542310000
Voltage1.144 V
Dimensions
Height1.4 mm
Length15 mm
Thickness900 µm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3352BZCZ60.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Datasheet248 pages8 years ago
Datasheet246 pages9 years ago
Datasheet235 pages11 years ago
Newark
Datasheet253 pages7 years ago
Datasheet248 pages8 years ago
Datasheet248 pages8 years ago
element14 APAC
Datasheet236 pages10 years ago
Datasheet248 pages8 years ago
Farnell
Datasheet246 pages9 years ago
SHENGYU ELECTRONICS
Datasheet258 pages2 years ago
LCSC
Datasheet258 pages2 years ago
Arrow.cn
Datasheet249 pages7 years ago
Upverter
Datasheet236 pages10 years ago

Inventory History

3 month trend:
-0.00%

Alternate Parts

Price @ 1000
$ 9.04
$ 8.995
$ 8.995
Stock
840,913
783,090
783,090
Authorized Distributors
3
5
5
Case/Package
BGA
BGA
BGA
Number of Pins
324
324
324
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
600 MHz
600 MHz
600 MHz
Interface
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
912 mV
912 mV
912 mV
Max Supply Voltage
1.144 V
1.144 V
1.144 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments AM3352BZCZ60 provided by its distributors.

MPU AM335x RISC 32bit 600MHz 1.8V/3.3V Automotive 324-Pin NFBGA
Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA 0 to 90
RISC Microprocessor, 32-Bit, 600MHz, CMOS, PBGA324
IC, 32BIT MPU, CORTEX A8, 600MHZ, 324BGA; Gamme de produit: Série Sitara AM335x; Taille du Coeur du Microprocesseur: 32 bits; Taille de mémoire programme: -; Nombre de broches: 324Broche(s); Type de boîtier MPU: NFBGA; Tensio
IC, 32BIT MPU, CORTEX A8, 600MHZ, 324BGA; Product Range:Sitara Family AM335x Series Microprocessors; MPU Core Size:32bit; Program Memory Size:-; No. of Pins:324Pins; MPU Case Style:NFBGA; Supply Voltage Min:912mV; Supply Voltage Max:1.144V; Operating Temperature Min:0°C; Operating Temperature Max:90°C; CPU Speed:1GHz; Embedded Interface Type:CAN, Ethernet, I2C, I2S, SPI, UART, USB; MPU Family:Sitara; MPU Series:AM335x; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM3352BZCZ60 .
  • AM3352BZCZ60.

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
Number of Pins324
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency600 MHz
InterfaceCAN, Ethernet, I2C, SPI, UART, USB
Max Frequency600 MHz
Max Operating Temperature125 °C
Max Supply Voltage1.144 V
Memory Size64 kB
Memory TypeROM
Min Operating Temperature-40 °C
Min Supply Voltage912 mV
Number of Cores1
Number of Timers/Counters10
Number of UART Channels6
RAM Size64 kB
Schedule B8542310000
Voltage1.144 V
Dimensions
Height1.4 mm
Length15 mm
Thickness900 µm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3352BZCZ60.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Datasheet248 pages8 years ago
Datasheet246 pages9 years ago
Datasheet235 pages11 years ago
Newark
Datasheet253 pages7 years ago
Datasheet248 pages8 years ago
Datasheet248 pages8 years ago
element14 APAC
Datasheet236 pages10 years ago
Datasheet248 pages8 years ago
Farnell
Datasheet246 pages9 years ago
SHENGYU ELECTRONICS
Datasheet258 pages2 years ago
LCSC
Datasheet258 pages2 years ago
Arrow.cn
Datasheet249 pages7 years ago
Upverter
Datasheet236 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago