Texas Instruments AM3352BZCE30

MPU AM335x RISC 32bit 300MHz 1.8V/3.3V Automotive 298-Pin NFBGA Tray
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
Number of Pins298
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency300 MHz
InterfaceCAN, Ethernet, I2C, SPI, UART, USB
Max Frequency300 MHz
Max Operating Temperature125 °C
Max Supply Voltage1.144 V
Memory Size64 kB
Memory TypeROM
Min Operating Temperature-40 °C
Min Supply Voltage912 mV
Number of Cores1
Number of Timers/Counters10
Number of UART Channels6
RAM Size64 kB
Voltage1.144 V
Dimensions
Height1.3 mm
Length13 mm
Thickness890 µm
Width13 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3352BZCE30.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet248 pages8 years ago
Datasheet246 pages9 years ago
Datasheet235 pages11 years ago
Technical Drawing2 pages13 years ago
Farnell
Datasheet236 pages10 years ago
Datasheet253 pages7 years ago
Datasheet248 pages8 years ago
Datasheet246 pages9 years ago
SHENGYU ELECTRONICS
Datasheet258 pages2 years ago
Newark
Datasheet253 pages7 years ago
Datasheet248 pages8 years ago
Upverter
Datasheet236 pages10 years ago

Inventory History

3 month trend:
+17.30%

Alternate Parts

Price @ 1000
$ 8.044
$ 7.214
$ 7.214
Stock
386,273
452,867
452,867
Authorized Distributors
4
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
298
298
298
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
300 MHz
300 MHz
300 MHz
Interface
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
912 mV
912 mV
912 mV
Max Supply Voltage
1.144 V
1.144 V
1.144 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments AM3352BZCE30 provided by its distributors.

MPU AM335x RISC 32bit 300MHz 1.8V/3.3V Automotive 298-Pin NFBGA Tray
Sitara AM335x ARM Cortex-A8 Microprocessors (MPUs) | IC MPU SITARA 300MHZ 298NFBGA
MICROPROCESSOR-MPU, ARM CORTEX-A8, 300MHz, BGA-298
Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 298-NFBGA 0 to 90
RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA298

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM3352BZCE30.

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
Number of Pins298
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency300 MHz
InterfaceCAN, Ethernet, I2C, SPI, UART, USB
Max Frequency300 MHz
Max Operating Temperature125 °C
Max Supply Voltage1.144 V
Memory Size64 kB
Memory TypeROM
Min Operating Temperature-40 °C
Min Supply Voltage912 mV
Number of Cores1
Number of Timers/Counters10
Number of UART Channels6
RAM Size64 kB
Voltage1.144 V
Dimensions
Height1.3 mm
Length13 mm
Thickness890 µm
Width13 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3352BZCE30.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet248 pages8 years ago
Datasheet246 pages9 years ago
Datasheet235 pages11 years ago
Technical Drawing2 pages13 years ago
Farnell
Datasheet236 pages10 years ago
Datasheet253 pages7 years ago
Datasheet248 pages8 years ago
Datasheet246 pages9 years ago
SHENGYU ELECTRONICS
Datasheet258 pages2 years ago
Newark
Datasheet253 pages7 years ago
Datasheet248 pages8 years ago
Upverter
Datasheet236 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago