📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments AM26LS33AMFKB

Rail/Tube ACTIVE (Last Updated: 4days ago) EAR99 Receiver logic driver 0.00002A 35ns 2.03mm 5V
$ 32.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LS33AMFKB.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages10 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet23 pages17 years ago

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download Texas Instruments AM26LS33AMFKB symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.438
$ 36.29
Stock
67,116
12,158
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsAM26LS32AMFKB
Rail/Tube ACTIVE (Last Updated: 3days ago) EAR99 Receiver logic receiver 0.008A 35ns 2.03mm 5V
Texas Instruments5962-9164001Q2A
Quadruple Differential Line eceiver 20-LCCC -55 to 125
Texas InstrumentsAM26C32MFKB
RoHS Compliant Contains Lead TRUE Lead Tin logic buffer 125C 10Mbps 5V 2.03mm

Descriptions

Descriptions of Texas Instruments AM26LS33AMFKB provided by its distributors.

Rail/Tube ACTIVE (Last Updated: 4days ago) EAR99 Receiver logic driver 0.00002A 35ns 2.03mm 5V
Quadruple Differential Line eceiver 20-LCCC -55 to 125
Line Receiver, 4 Func, 4 Rcvr, BIPolar, CQCC20
Quad Receiver RS-422/RS-423 20-Pin CLLCC Tube
AM26LS33AM QUADRUPLE DIFFERENTIA
IC TRANSCEIVER HALF 0/4 20LCCC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.