Texas Instruments AM26C32IPW

EAR99 AM26C32 Tube RS422RS423 interface driver 5V 15mA 61.887009mg 27ns
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins16
Weight61.887009 mg
Technical
Data Rate10 Mbps
ESD ProtectionNo
Logic FunctionReceiver
Max Operating Temperature125 °C
Max Supply Current15 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current15 mA
Number of Drivers0
Number of Receivers4
Operating Supply Current15 mA
Operating Supply Voltage5 V
Schedule B8542390000
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26C32IPW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Technical Drawing4 pages5 years ago
Datasheet23 pages10 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages16 years ago
Newark
Datasheet30 pages8 years ago
Datasheet23 pages10 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago
Upverter
Datasheet29 pages6 years ago
iiiC
Datasheet22 pages11 years ago
Jameco
Datasheet20 pages15 years ago

Inventory History

3 month trend:
+1.52%

Alternate Parts

Price @ 1000
$ 0.866
$ 0.492
$ 0.492
Stock
1,409,922
1,115,232
1,115,232
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM26C32IPW.

Related Parts

Descriptions

Descriptions of Texas Instruments AM26C32IPW provided by its distributors.

EAR99 AM26C32 Tube RS422RS423 interface driver 5V 15mA 61.887009mg 27ns
Quadruple Differential Line eceiver 16-TSSOP -40 to 85
Quad Receiver RS-422/RS-423 16-Pin TSSOP Tube
Switching Voltage Regulators NRND use TPS563210ADDFR
Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16
IC QUAD DIFF LINE RCVR 16-TSSOP
Diff Line Receiver, Rs422, Tssop-16; Device Type:Differential Line Receiver; Ic Interface Type:Rs422; No. Of Receivers:4Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Tssop; No. Of Pins:16Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS AM26C32IPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM26C32IPW .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins16
Weight61.887009 mg
Technical
Data Rate10 Mbps
ESD ProtectionNo
Logic FunctionReceiver
Max Operating Temperature125 °C
Max Supply Current15 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current15 mA
Number of Drivers0
Number of Receivers4
Operating Supply Current15 mA
Operating Supply Voltage5 V
Schedule B8542390000
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26C32IPW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Technical Drawing4 pages5 years ago
Datasheet23 pages10 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages16 years ago
Newark
Datasheet30 pages8 years ago
Datasheet23 pages10 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago
Upverter
Datasheet29 pages6 years ago
iiiC
Datasheet22 pages11 years ago
Jameco
Datasheet20 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago