Texas Instruments AM26C32ID

EAR99 AM26C32 Tube RS422RS423 interface transceiver 5V 15mA 141.690917mg 27ns
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins16
Weight141.690917 mg
Technical
Data Rate10 Mbps
ESD ProtectionNo
Logic FunctionReceiver
Max Operating Temperature125 °C
Max Supply Current15 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current15 mA
Number of Drivers0
Number of Receivers4
Operating Supply Current15 mA
Operating Supply Voltage5 V
Schedule B8542390000
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26C32ID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Datasheet23 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages16 years ago
Newark
Datasheet22 pages12 years ago
Datasheet22 pages13 years ago
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago
Datasheet30 pages8 years ago
Upverter
Datasheet29 pages7 years ago
Mouser
Datasheet17 pages19 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago
element14 APAC
Datasheet23 pages10 years ago
Datasheet23 pages10 years ago
Datasheet23 pages10 years ago
iiiC
Datasheet22 pages11 years ago
Farnell
Datasheet26 pages15 years ago
Datasheet24 pages15 years ago
Jameco
Datasheet18 pages17 years ago
Sierra IC
Datasheet7 pages22 years ago

Inventory History

3 month trend:
-2.77%

Alternate Parts

Price @ 1000
$ 0.789
$ 0.855
$ 0.855
Stock
819,813
1,014,068
1,014,068
Authorized Distributors
4
7
7
Case/Package
SOIC
SO
SO
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM26C32ID.

Related Parts

Descriptions

Descriptions of Texas Instruments AM26C32ID provided by its distributors.

EAR99 AM26C32 Tube RS422RS423 interface transceiver 5V 15mA 141.690917mg 27ns
RECEIVER QUAD RS-422A, SMD, 26C32; Type de circuit: Récepteur différentiel; Type d'interface CI: RS422, RS423; Nombre de récepteurs: 4Receivers; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boî
RECEIVER QUAD RS-422A, SMD, 26C32; Device Type:Differential Receiver; IC Interface Type:RS422, RS423; No. of Receivers:4Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:26; Data Rate:10Mbps; Logic Function Number:32; No. of Drivers:0Drivers; Operating Temperature Range:-40°C to +85°C; Propagation Delay:17ns; Supply Current:10mA; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM26C32ID .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins16
Weight141.690917 mg
Technical
Data Rate10 Mbps
ESD ProtectionNo
Logic FunctionReceiver
Max Operating Temperature125 °C
Max Supply Current15 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current15 mA
Number of Drivers0
Number of Receivers4
Operating Supply Current15 mA
Operating Supply Voltage5 V
Schedule B8542390000
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26C32ID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Datasheet23 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages16 years ago
Newark
Datasheet22 pages12 years ago
Datasheet22 pages13 years ago
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago
Datasheet30 pages8 years ago
Upverter
Datasheet29 pages7 years ago
Mouser
Datasheet17 pages19 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago
element14 APAC
Datasheet23 pages10 years ago
Datasheet23 pages10 years ago
Datasheet23 pages10 years ago
iiiC
Datasheet22 pages11 years ago
Farnell
Datasheet26 pages15 years ago
Datasheet24 pages15 years ago
Jameco
Datasheet18 pages17 years ago
Sierra IC
Datasheet7 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago