Artesyn ALD18F48N-SL

Module DC-DC 1-OUT 3.3V 18A 60W 8-Pin 1/16-Brick
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins8
Technical
Current - Output 118 A
Efficiency90 %
FeaturesOCP, OTP, OVP, UVLO
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage75 V
Max Operating Temperature85 °C
Max Output Current18 A
Max Power Dissipation59 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current18 A
Output Power60 W
Output Voltage3.3 V
Voltage - Output 13.3 V
Dimensions
Depth22.9 mm
Height8.89 mm
Length33.02 mm
Width22.86 mm

Documents

Download datasheets and manufacturer documentation for Artesyn ALD18F48N-SL.

Sager Power Systems
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Artesyn ALD18F48N-SL.

Related Parts

Descriptions

Descriptions of Artesyn ALD18F48N-SL provided by its distributors.

Module DC-DC 1-OUT 3.3V 18A 60W 8-Pin 1/16-Brick
Isolated DC/DC Converters 50W 3.3V@18A 36-75Vin NEG
DC-DC Converter; Supply Voltage:48V; Output Voltage:3.3V; Number of Outputs:1; Power Rating:59.4W; Mounting Type:PC Board Surface Mount; Series:ALD; Efficiency:90%; External Depth:1.30" ; External Height:0.35"H; External Width:0.90"l

Manufacturer Aliases

Artesyn has several brands around the world that distributors may use as alternate names. Artesyn may also be known as the following names:

  • Artesyn Embedded Technologies
  • ARTESYN TECHNOLOGIES
  • Artesyn Embedded Power
  • ART
  • ARTESY
  • ARTESYN TECH
  • ARTESYN TECHNOLOGIES INC
  • Artesyn Technologies//division of Astec Power
  • ARTESYN / ADVANCED ENERGY
  • Artesyn Embedded Computing
  • ARTESYN EMBEDDED TECHNOLOGIES/EMBEDDED POWER
  • ARTESYN TECHNOL
  • Advanced Energy - Artesyn
  • Emerson Embedded Power (Artesyn Embedded Technologies)
  • ARTSYN
  • Emerson / Artesyn Technologies
  • ARTYSYN
  • Astec/Artesyn
  • ARTESYN TECHNOLGIES
  • Emerson / Artesyn
  • ARTESYN EMBEDDED TEC
  • ARTYSEN EMBEDDED TECHNOLOGIES
  • Artesyn Embedded Tech(Emerson)
  • ARTESYN EMBEDDED TECHNOLOGIES/EMBEDDE
  • Artesyn by Advanced Energy

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins8
Technical
Current - Output 118 A
Efficiency90 %
FeaturesOCP, OTP, OVP, UVLO
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage75 V
Max Operating Temperature85 °C
Max Output Current18 A
Max Power Dissipation59 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current18 A
Output Power60 W
Output Voltage3.3 V
Voltage - Output 13.3 V
Dimensions
Depth22.9 mm
Height8.89 mm
Length33.02 mm
Width22.86 mm

Documents

Download datasheets and manufacturer documentation for Artesyn ALD18F48N-SL.

Sager Power Systems
Datasheet2 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant