Murata Power Solutions ULS-3.3/20-D48N-C

Module DC-DC 1-OUT 3.3V 20A 66W 8-Pin 1/16-Brick Tray/Box
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins8
Technical
Current - Output 120 A
Efficiency90 %
FeaturesOTP, OVP, SCP, UVLO
IsolationIsolated
Isolation Voltage2.25 kV
Max Input Voltage75 V
Max Input Voltage (DC)75 V
Max Operating Temperature85 °C
Max Output Current20 A
Max Output Power66 W
Max Power Dissipation66 W
Min Input Voltage36 V
Min Input Voltage (DC)36 V
Min Operating Temperature-40 °C
Nominal Input Voltage48 V
Nominal Output Voltage3.3 V
Number of Outputs1
Output Current20 A
Output Power66 W
Output Voltage3.3 V
Power Rating66 W
Voltage - Output 13.3 V
Dimensions
Depth33 mm
Height10.16 mm
Length33 mm
Width22.86 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions ULS-3.3/20-D48N-C.

element14 APAC
Datasheet24 pages11 years ago
Datasheet15 pages13 years ago
Datasheet12 pages13 years ago
Datasheet24 pages7 years ago
Newark
Datasheet24 pages7 years ago
Datasheet24 pages10 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet24 pages12 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions ULS-3.3/20-D48N-C.

Related Parts

Descriptions

Descriptions of Murata Power Solutions ULS-3.3/20-D48N-C provided by its distributors.

Module DC-DC 1-OUT 3.3V 20A 66W 8-Pin 1/16-Brick Tray/Box
DC-DC CONVERTER, 3.3V, 20A; No. of Outputs: 1 Output; Output Power Max: 66W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 20A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
DC/DC Converter; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:36V to 75V; Power Rating:66W; Output Voltage:3.3V; Output Current:20A; Supply Voltage:48V; DC / DC Converter Case Style:Sixteenth Brick ;RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULS-3.3/20-D48N-C.

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins8
Technical
Current - Output 120 A
Efficiency90 %
FeaturesOTP, OVP, SCP, UVLO
IsolationIsolated
Isolation Voltage2.25 kV
Max Input Voltage75 V
Max Input Voltage (DC)75 V
Max Operating Temperature85 °C
Max Output Current20 A
Max Output Power66 W
Max Power Dissipation66 W
Min Input Voltage36 V
Min Input Voltage (DC)36 V
Min Operating Temperature-40 °C
Nominal Input Voltage48 V
Nominal Output Voltage3.3 V
Number of Outputs1
Output Current20 A
Output Power66 W
Output Voltage3.3 V
Power Rating66 W
Voltage - Output 13.3 V
Dimensions
Depth33 mm
Height10.16 mm
Length33 mm
Width22.86 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions ULS-3.3/20-D48N-C.

element14 APAC
Datasheet24 pages11 years ago
Datasheet15 pages13 years ago
Datasheet12 pages13 years ago
Datasheet24 pages7 years ago
Newark
Datasheet24 pages7 years ago
Datasheet24 pages10 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet24 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago